SGMICRO SGM42512B-2.8XTN6G/TR
| Hersteller | SGMICROAsian Brands |
| Herst.-Teilenr. | SGM42512B-2.8XTN6G/TR |
| LCSC-Nr. | C699709 |
| Verp. | TSOT-23-6 |
| Kundennummer | |
| Hauptmerkm. | 1.9V~5.5V TSOT-23-6 Motor Drivers, Controllers |
| Datenblatt | SGMICRO SGM42512B-2.8XTN6G/TR |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Hersteller | SGMICRO | |
| Verp. | TSOT-23-6 | |
| Input Logic Level - High | - | |
| Features | Input under-voltage protection;Overcurrent Protection | |
| Input Logic Level - Low | - | |
| Number of Channels | - | |
| Voltage - Supply | 1.9V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Hersteller | SGMICRO | |
| Verp. | TSOT-23-6 | |
| Input Logic Level - High | - | |
| Features | Input under-voltage protection;Overcurrent Protection | |
| Input Logic Level - Low | - |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Supply | 1.9V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
Beschreibung
The SGM42512 is an integrated driver IC for driving motors and coils in industrial applications. The PH and EN/FAULT pins allow simple interfacing to controller circuits. Internal protection functions are provided for undervoltage lockout (UVLO), over-current protection (OCP) and over-temperature protection (OTP). Fault conditions are indicated by the EN/FAULT pin. The SGM42512 is available in a Green TSOT-23-6 package. It operates over an ambient temperature range of -40°C to +125°C.
Merkmale
- Sleep Mode Supply Current: 140nA (TYP)
- Internal OC/UV/OT Protections
- Over-Current Threshold Options: 0.45A/0.9A/1.5A
- Under-Voltage Threshold Options: 1.75V/2.8V/3.6V
- Up to 5.5V Supply Range for Applications Powered by:
- 1 Li+/Poly Cell
- 1/2/3 Dry Cell(s)
- 1 LiSOCl₂ Cell
- Optional Slow or Fast Decay Mode
- -40°C to +125°C Operating Temperature Range
- Available in a Green TSOT-23-6 Package
Anwendungen
- Robot
- Utility Meter
- Solenoid
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Hersteller | SGMICRO | |
| Verp. | TSOT-23-6 | |
| Input Logic Level - High | - | |
| Features | Input under-voltage protection;Overcurrent Protection | |
| Input Logic Level - Low | - | |
| Number of Channels | - | |
| Voltage - Supply | 1.9V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Hersteller | SGMICRO | |
| Verp. | TSOT-23-6 | |
| Input Logic Level - High | - | |
| Features | Input under-voltage protection;Overcurrent Protection | |
| Input Logic Level - Low | - |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Supply | 1.9V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
Beschreibung
The SGM42512 is an integrated driver IC for driving motors and coils in industrial applications. The PH and EN/FAULT pins allow simple interfacing to controller circuits. Internal protection functions are provided for undervoltage lockout (UVLO), over-current protection (OCP) and over-temperature protection (OTP). Fault conditions are indicated by the EN/FAULT pin. The SGM42512 is available in a Green TSOT-23-6 package. It operates over an ambient temperature range of -40°C to +125°C.
Merkmale
- Sleep Mode Supply Current: 140nA (TYP)
- Internal OC/UV/OT Protections
- Over-Current Threshold Options: 0.45A/0.9A/1.5A
- Under-Voltage Threshold Options: 1.75V/2.8V/3.6V
- Up to 5.5V Supply Range for Applications Powered by:
- 1 Li+/Poly Cell
- 1/2/3 Dry Cell(s)
- 1 LiSOCl₂ Cell
- Optional Slow or Fast Decay Mode
- -40°C to +125°C Operating Temperature Range
- Available in a Green TSOT-23-6 Package
Anwendungen
- Robot
- Utility Meter
- Solenoid
C699709 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |