LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SGMICRO SGM708-SYS8G/TR product image
Abbildung ähnlich

SGMICRO SGM708-SYS8G/TR

Hersteller
SGMICROAsian Brands
Herst.-Teilenr.
SGM708-SYS8G/TR
LCSC-Nr.
C699573
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
SOIC-8 Microcontrollers
DatenblattSGMICRO SGM708-SYS8G/TR
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerSGMICRO
Verp.SOIC-8

Beschreibung

KI-Übersetzung

The SGM708 is an integrated microprocessor supervisory device. Compared with a design using a single IC or discrete components, this integration design has the advantage of improving system stability and accuracy. The SGM708 can be reset under power-up, power-down or even voltage reduction brownout conditions. When VCC is as low as 1V, the reset output can still operate. And it also has a low-level active manual reset (MR) function. The SGM708 provides a 1.25V threshold detector. When the power supply fails, the battery power is low, or the additional power supply needs to be monitored, this detector can help. The SGM708 is available in Green SOIC-8 package. It operates over an ambient temperature range of -40℃ to +85℃.

Merkmale

KI-Übersetzung
  • Precision Supply-Voltage Monitor 4.65V for SGM708-L 4.40V for SGM708-M 4.0V for SGM708-J 3.08V for SGM708-T 2.93V for SGM708-S 2.63V for SGM708-R
  • Dual Reset Outputs: Active-High/Active-Low
  • Guaranteed RESET Valid at VCC = 1V
  • Reset Pulse Width: 200ms (TYP)
  • Debounced TTL/CMOS-Compatible
  • Manual-Reset Input
  • 1.25V Threshold Detector for Power-Fail or Low-Battery Warning
  • -40℃ to ±85℃ Operating Temperature Range
  • Available in Green SOIC-8 Package

Anwendungen

KI-Übersetzung
  • Microprocessor Systems
  • Computers
  • Automotive Equipment
  • Controllers
  • Intelligent Instruments
  • Critical μP Power Monitoring