TE Connectivity JMGAP-5M
| Hersteller | |
| Herst.-Teilenr. | JMGAP-5M |
| LCSC-Nr. | C6973221 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 5V 1A@28VDC 1A 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps |
| Datenblatt | TE Connectivity JMGAP-5M |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | 50Ω | |
| Coil Voltage | 5V | |
| Release Time | 1.5ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | AgPd + Gold Plated |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | 50Ω | |
| Coil Voltage | 5V | |
| Release Time | 1.5ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | AgPd + Gold Plated |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | 50Ω | |
| Coil Voltage | 5V | |
| Release Time | 1.5ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | AgPd + Gold Plated |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | 50Ω | |
| Coil Voltage | 5V | |
| Release Time | 1.5ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | AgPd + Gold Plated |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

