LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Sensata IPSU-GP150-6M12 product image
실제 제품과 다를 수 있음

Sensata IPSU-GP150-6M12

제조업체
제조사 품번
IPSU-GP150-6M12
LCSC 번호
C6969322
포장
-
고객 번호
주요 제원
Pressure Sensors, Transducers - Industrial RoHS
데이터시트Sensata IPSU-GP150-6M12
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
제조업체Sensata
포장-
FeaturesIntegrated signal amplifier;On-chip temperature compensation;Dielectric isolation measurement
Voltage - Supply9V~32V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The IPSU-M12 series is suitable for a wide range of industrial applications. The probe features a piezoresistive ceramic sensor with excellent media compatibility within a stainless steel housing. The electronics integrate a microprocessor-based amplifier requiring no adjustment, ensuring stable electronic performance, making it particularly suitable for industrial applications. Each device is temperature-compensated and calibrated, with a traceable serial number and calibration data provided.

주요 특징

AI 번역
  • Piezoresistive thick-film ceramic sensor
  • Stainless steel body
  • Accuracy < ±0.25% FS BFSL
  • 0 - 5V or 4 - 20mA output
  • Pressure range from -14.5 to 5800 psi
  • M12 4-pin connector
  • 1/4" NPT process connection