LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI OP262DRUZ-REEL product image
  • OP262DRUZ-REEL thumbnail 1
  • OP262DRUZ-REEL thumbnail 2
  • OP262DRUZ-REEL thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

ADI OP262DRUZ-REEL

제조업체
제조사 품번
OP262DRUZ-REEL
LCSC 번호
C690901
포장
TSSOP-8
고객 번호
주요 제원
15 MHz Rail-to-Rail Operational Amplifiers
데이터시트ADI OP262DRUZ-REEL
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 5.4364$ 5.44
10+$ 5.3175$ 53.18
30+$ 5.2372$ 157.12
100+$ 5.1569$ 515.69
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The OP162 (single), OP262 (dual), and OP462 (quad) rail-to-rail 15 MHz amplifiers feature the extra speed new designs require, with the benefits of precision and low power operation. With their incredibly low offset voltage of 45μV (typical) and low noise, they are perfectly suited for precision filter applications and instrumentation. The low supply current of 500μA (typical) is critical for portable or densely packed designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers.

These products operate from single supplies as low as 2.7V to dual supplies of ±6V. The fast settling times and wide output swings recommend them for buffers to sampling A/D converters. The output drive of 30 mA (sink and source) is needed for many audio and display applications; more output current can be supplied for limited durations. The OPx62 family is specified over the extended industrial temperature range (-40°C to +125°C). The single OP162 amplifiers are available in 8-lead SOIC package. The dual OP262 amplifiers are available in 8-lead SOIC and TSSOP packages. The quad OP462 amplifiers are available in 14-lead, narrow-body SOIC and TSSOP packages.

주요 특징

AI 번역
  • Wide bandwidth: 15 MHz
  • Low offset voltage: 325 µV max
  • Low noise: 9.5 nV/√Hz @ 1 kHz
  • Single-supply operation: 2.7 V to 12 V
  • Rail-to-rail output swing
  • Low TCVos: 1 µV/°C typ
  • High slew rate: 13 V/µs
  • No phase inversion
  • Unity-gain stable

응용 분야

AI 번역
  • Portable instrumentation
  • Sampling ADC amplifier
  • Wireless LANs
  • Direct access arrangement
  • Office automation