LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC2637HDE-LMX10#TRPBF product image
Abbildung ähnlich

ADI LTC2637HDE-LMX10#TRPBF

Hersteller
Herst.-Teilenr.
LTC2637HDE-LMX10#TRPBF
LCSC-Nr.
C682113
Verp.
DFN-14-EP(3x4)
Kundennummer
Hauptmerkm.
4.1us 4.5V~5.5V 1LSB 10 I2C DFN-14-EP(3x4) Digital to Analog Converters (DAC) RoHS
DatenblattADI LTC2637HDE-LMX10#TRPBF
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.7395$ 5.74
10+$ 4.9374$ 49.37
30+$ 4.45$ 133.50
100+$ 4.0397$ 403.97
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerADI
Verp.DFN-14-EP(3x4)
Settling Time4.1us
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~5.5V
FunctionBuilt-in reference source;Power-on reset;Power-down mode
Integral non - linearity1LSB
Resolution (Bits)10
Number of Channels8
Interface TypeI2C

Beschreibung

KI-Übersetzung

The LTC2637 is a family of octal 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift 10ppm/℃ reference in 14-lead DFN and 16-lead MSOP packages. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2637-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2637-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage.

These DACs communicate via a 2-wire I²C-compatible serial interface. The LTC2637 operates in both the standard mode (clock rate of 100kHz) and the fast mode (clock rate of 400kHz). The LTC2637 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.

Merkmale

KI-Übersetzung
  • Integrated Precision Reference: 2.5V Full-Scale 10ppm/℃ (LTC2637-L), 4.096V Full-Scale 10ppm/℃ (LTC2637-H)
  • Maximum INL Error: 2.5LSB (LTC2637-12)
  • Low Noise: 0.75mVP-P 0.1Hz to 200kHz
  • Guaranteed Monotonic Over -40℃ to 125℃ Temperature Range
  • Selectable Internal or External Reference
  • 2.7V to 5.5V Supply Range (LTC2637-L)
  • Ultralow Crosstalk Between DACs (<3nV•s)
  • Low Power: 100μA per DAC at 3V (LTC2637-L)
  • Power-On-Reset to Zero-Scale/Mid-Scale
  • Double-Buffered Data Latches
  • Tiny 14-Lead 4mm x 3mm DFN and 16-Lead MSOP Packages

Anwendungen

KI-Übersetzung
  • Mobile Communications
  • Process Control and Industrial Automation
  • Automatic Test Equipment
  • Portable Equipment
  • Automotive
  • Optical Networking

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
LTC2637HDE-HMI10#PBFADIÄhnlicheDFN-14-EP(3x4)0$ 6.011
LTC2637HDE-HMX10#PBFADIÄhnlicheDFN-14-EP(3x4)0$ 6.011
LTC2637HDE-HMX10#TRPBFADIÄhnlicheDFN-14-EP(3x4)0$ 5.7395
LTC2637HDE-HZ10#PBFADIÄhnlicheDFN-14-EP(3x4)0$ 6.011
LTC2637HDE-HZ10#TRPBFADIÄhnlicheDFN-14-EP(3x4)0$ 5.7395