LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ADI ADCMXL3021BMLZ

Produttore
Cod. Prod.
ADCMXL3021BMLZ
Cod. LCSC
C654515
Imballo
ML-14
Numero Cliente
Attr. chiave
Triaxial Vibration Sensor
Scheda TecnicaADI ADCMXL3021BMLZ
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Motion Sensors/Vibration Sensors
ProduttoreADI
ImballoML-14
Operating Temperature-40℃~+105℃

Descrizione

Traduzione AI

The ADcmXL3021 is a complete vibration sensing system that combines high performance vibration sensing (using microelectromechanical systems (MEMS) accelerometers) with a variety of signal processing functions to simplify the development of smart sensor nodes in condition- based monitoring (CBM) systems. The typical ultralow noise density (26μg / √Hz) in the MEMS accelerometers supports excellent resolution. The wide bandwidth (dc to 10kHz within 3 dB flatness) enables tracking of key vibration signatures on many machine platforms. The signal processing includes high speed data sampling (220 kSPS), 4096 time sample record lengths, filtering, windowing, fast Fourier transform (FFT), user configurable spectral or time statistic alarms, and error flags. The serial peripheral interface (SPI) provides access to a register structure that contains the vibration data and a wide range of user configurable functions. The ADcmXL3021 is available in a 23.7mm×27.0mm×12.4mm aluminum package with four mounting flanges to support installation with standard machine screws. This package provides consistent mechanical coupling to the core sensors over a broad frequency range. The electrical interface is through a 14- pin connector on a 36 mm flexible cable, which enables a wide range of location and orientation options for system mating connectors. The ADcmXL3021 requires only a single, 3.3V power supply and supports an operating temperature range of - 40℃ to +105℃

Caratteristiche

Traduzione AI
  • Triaxial, digital output MEMS vibration sensing module
  • ±50g measurement range
  • Ultralow output noise density, 26μg / √Hz (MTC mode)
  • Wide bandwidth: dc to 10kHz within 3 dB flatness (RTS mode)
  • Embedded fast data sampling: 220 kSPS per axis
  • 6 digital FIR filters, 32 taps (coefficients), default options: High- pass filter cutoff frequencies: 1 kHz, 5 kHz, 10 kHz; Low- pass filter cutoff frequencies: 1 kHz, 5 kHz, 10 kHz
  • User configurable digital filter option (32 coefficients)
  • Spectral analysis through internal FFT
  • Extended record length: 2048 bins per axis with user configurable bin sizes from 0.42Hz to 53.7Hz
  • Manual or timer- based (automatic) triggering
  • Windowing options: rectangular, Hanning, flat top
  • FFT record averaging, configurable up to 255 records
  • Spectral defined alarm monitoring, 6 alarms per axis
  • Time domain capture with statistical metrics
  • Extended record length: 4096 samples per axis
  • Mean, standard deviation, peak, crest factor, skewness, and kurtosis
  • Configurable alarm monitoring
  • Real- time data streaming 220kSPS on each axis by default
  • User programmable sample rates
  • Burst mode communication with CRC- 16 error checking
  • Storage: 10 data records for each axis
  • On demand self test with status flags
  • Sleep mode with external and timer driven wakeup
  • Digital temperature and power supply measurements
  • SPI- compatible serial interface
  • Identification registers: factory preprogrammed serial number, device ID, user programmable ID
  • Single- supply operation: 3.0V to 3.6V
  • Operating temperature range: - 40℃ to +105℃
  • Automatic shutdown at 125℃ (junction temperature)
  • 23.7mm×27.0mm×12.4mm aluminum package
  • 36 mm flexible, 14- pin connector interface
  • Mass: 13g

Applicazioni

Traduzione AI
  • Vibration analysis
  • CBM systems
  • Machine health
  • Instrumentation and diagnostics
  • Safety shutoff sensing