ADI AD1674JRZ-REEL
| Produttore | |
| Cod. Prod. | AD1674JRZ-REEL |
| Cod. LCSC | C649040 |
| Imballo | SO-28-300mil |
| Numero Cliente | |
| Attr. chiave | 5V~15V SO-28-300mil Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | ADI AD1674JRZ-REEL |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | SO-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V~15V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Bipolar power supply;Input buffer | |
| Resolution(Bits) | 100kHz;12 | |
| S/N Ratio | 70dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | SO-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V~15V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Bipolar power supply;Input buffer | |
| Resolution(Bits) | 100kHz;12 | |
| S/N Ratio | 70dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrizione
The AD1674 is a complete, multipurpose, 12-bit analog-to-digital converter, consisting of a user-transparent onboard sample-and-hold amplifier (SHA), 10 volt reference, clock and three-state output buffers for microprocessor interface. The AD1674 is pin compatible with the industry standard AD574A and AD674A, but includes a sampling function while delivering a faster conversion rate. The on-chip SHA has a wide input bandwidth supporting 12-bit accuracy over the full Nyquist bandwidth of the converter. The AD1674 is fully specified for ac parameters (such as S/(N + D) ratio, THD, and IMD) and dc parameters (offset, full-scale error, etc.). With both ac and dc specifications, the AD1674 is ideal for use in signal processing and traditional dc measurement applications. The AD1674 design is implemented using Analog Devices BiMOS II process allowing high performance bipolar analog circuitry to be combined on the same die with digital CMOS logic. Five different temperature grades are available. The AD1674J and K grades are specified for operation over the 0°C to +70°C temperature range. The A and B grades are specified from -40°C to +85°C the AD1674T grade is specified from -55°C to +125°C. The J and K grades are available in both 28-lead plastic DIP and SOIC. The A and B grade devices are available in 28-lead hermetically sealed ceramic DIP and 28-lead SOIC. The T grade is available in 28-lead hermetically sealed ceramic DIP.
Caratteristiche
- Complete Monolithic: 12-Bit 10 μs Sampling ADC
- On-Board Sample-and-Hold Amplifier
- Industry Standard Pinout
- 8- and 16-Bit Microprocessor Interface
- AC and DC Specified and Tested
- Unipolar and Bipolar Inputs: ±5 V, ±10 V, 0 V - 10 V, 0 V - 20 V Input Ranges
- Commercial, Industrial Temperature Range Grades
- MIL-STD-883 and SMD Compliant Versions Available
Applicazioni
- Signal processing
- Conventional DC measurement applications
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | SO-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V~15V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Bipolar power supply;Input buffer | |
| Resolution(Bits) | 100kHz;12 | |
| S/N Ratio | 70dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | SO-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V~15V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Bipolar power supply;Input buffer | |
| Resolution(Bits) | 100kHz;12 | |
| S/N Ratio | 70dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrizione
The AD1674 is a complete, multipurpose, 12-bit analog-to-digital converter, consisting of a user-transparent onboard sample-and-hold amplifier (SHA), 10 volt reference, clock and three-state output buffers for microprocessor interface. The AD1674 is pin compatible with the industry standard AD574A and AD674A, but includes a sampling function while delivering a faster conversion rate. The on-chip SHA has a wide input bandwidth supporting 12-bit accuracy over the full Nyquist bandwidth of the converter. The AD1674 is fully specified for ac parameters (such as S/(N + D) ratio, THD, and IMD) and dc parameters (offset, full-scale error, etc.). With both ac and dc specifications, the AD1674 is ideal for use in signal processing and traditional dc measurement applications. The AD1674 design is implemented using Analog Devices BiMOS II process allowing high performance bipolar analog circuitry to be combined on the same die with digital CMOS logic. Five different temperature grades are available. The AD1674J and K grades are specified for operation over the 0°C to +70°C temperature range. The A and B grades are specified from -40°C to +85°C the AD1674T grade is specified from -55°C to +125°C. The J and K grades are available in both 28-lead plastic DIP and SOIC. The A and B grade devices are available in 28-lead hermetically sealed ceramic DIP and 28-lead SOIC. The T grade is available in 28-lead hermetically sealed ceramic DIP.
Caratteristiche
- Complete Monolithic: 12-Bit 10 μs Sampling ADC
- On-Board Sample-and-Hold Amplifier
- Industry Standard Pinout
- 8- and 16-Bit Microprocessor Interface
- AC and DC Specified and Tested
- Unipolar and Bipolar Inputs: ±5 V, ±10 V, 0 V - 10 V, 0 V - 20 V Input Ranges
- Commercial, Industrial Temperature Range Grades
- MIL-STD-883 and SMD Compliant Versions Available
Applicazioni
- Signal processing
- Conventional DC measurement applications
C649040 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |