LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER TEP 200-4818WIR product image
Abbildung ähnlich

TRACO POWER TEP 200-4818WIR

Hersteller
Herst.-Teilenr.
TEP 200-4818WIR
LCSC-Nr.
C6284658
Verp.
-
Kundennummer
Hauptmerkm.
48V 18V~75V DC DC Converters RoHS
DatenblattTRACO POWER TEP 200-4818WIR
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 345.4232$ 345.42
200+$ 324.4212$ 64884.24
500+$ 313.5795$ 156789.75
1,000+$ 308.2237$ 308223.70
Standardgehäuse2/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.-
Number of Outputs1
Iout4.5A
Output Voltage48V
Isolation Voltage(Vrms)2.25kV
FeaturesExternal clock synchronization;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery
Output Power216W
Conversion Efficiency90%
Voltage - Supply18V~75V

Beschreibung

KI-Übersetzung

The TEP 200WIR Series is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges. They come in rugged, sealed industry standard half brick package. A very high efficiency allows full power operation at 25°C with only 100 LFM air flow couling and operation at 60°C with only 40% power derating. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems.

Merkmale

KI-Übersetzung
  • Compact metal package
  • Ultra wide 4:1 input voltage ranges 9–36, 18–75, 43–160 VDC
  • EN 50155 approval for railway applications
  • Very high efficiency up to 91%
  • No minimum load
  • Soft start
  • Under voltage lock-out circuit
  • Adjustable output voltage +10 / -20%
  • Sense line

Anwendungen

KI-Übersetzung
  • telecom/datacom
  • industry control
  • railway systems for onboard power distribution