LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP USB4715T/Y9X product image
Immagini a scopo illustrativo

MICROCHIP USB4715T/Y9X

Produttore
Cod. Prod.
USB4715T/Y9X
Cod. LCSC
C626697
Imballo
VQFN-48-EP(7x7)
Numero Cliente
Attr. chiave
USB 2.0 Hi-Speed Hub Controller
Scheda TecnicaMICROCHIP USB4715T/Y9X
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Controllers
ProduttoreMICROCHIP
ImballoVQFN-48-EP(7x7)
FeaturesShutdown mode;Automatic protocol bridging;FIFO buffer

Descrizione

Traduzione AI

The Microchip USB4715 USB 2.0 Hi -Speed hub controller is a single-chip device targeted for automotive, industrial, and commercial applications. Primary functions of the device include: multiple downstream USB ports supporting USB 2.0 Low Speed/Full Speed/Hi-Speed, single USB 2.0 Hi -Speed upstream connection to a USB host / OTG port, battery charging support for BC1.2, Apple and China charging profiles, USB I/O bridging, and an on-chip microcontroller.

Caratteristiche

Traduzione AI
  • FlexConnect - Downstream port able to swap with upstream port, allowing USB host capable devices to control other devices on the hub
  • MultiTRAK - Dedicated Transaction Translator per port
  • PortMap - Configurable port mapping and disable sequencing
  • PortSwap - Configurable differential intra-pair signal swapping
  • PHYBoost - Programmable USB transceiver drive strength for recovering signal integrity
  • VariSense - Programmable USB receiver sensitivity
  • USB Link Power Management (LPM) support
  • Vendor Specific Messaging (VSM) support
  • Architected for USB Power Delivery (PD) 3.0 support - 32-bit embedded microcontroller in the hub executes PD stack and system policy manager - Interfaces to Microchip UPD350 Power Delivery Interface device - Power delivery stack runs from external SPI Flash - SPI Flash provides flexibility for specification revisions and evolving system needs
  • Enhanced OEM configuration options available through external straps, OTP configuration or SMBus Slave port
  • 3.3 V supply voltage
  • AEC-Q100 compliance - Microchip parts are tested to meet or exceed the requirements of the AEC-Q100 automotive qualification standards
  • Packaging - 48-pin VQFN (7×7 mm)
  • Environmental - Commercial temperature range (0°C to +70°C) - Industrial temperature range (-40°C to +85°C) - Grade 3 Automotive temperature range (-40°C to +85°C)

Applicazioni

Traduzione AI
  • Media hubs
  • Infotainment head units
  • Automotive breakout boxes
  • Docks
  • Monitors
  • Point of sale
  • Host switch for diagnostic mode
  • Host switch for field firmware upgrades