Suntek SK5295D
| Hersteller | SuntekAsian Brands |
| Herst.-Teilenr. | SK5295D |
| LCSC-Nr. | C52145136 |
| Verp. | DFN-6(1x1.5) |
| Kundennummer | |
| Hauptmerkm. | 1.1GHz~1.7GHz 1.6V~3.6V 0.88dB 4.8mA DFN-6(1x1.5) RF Amplifiers |
| Datenblatt | Suntek SK5295D |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | Suntek | |
| Verp. | DFN-6(1x1.5) | |
| Frequency Range | 1.1GHz~1.7GHz | |
| Gain | 16.93dB;17.64dB | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 9.5dB;9.8dB | |
| Voltage - Supply | 1.6V~3.6V | |
| Noise Figure | 0.88dB | |
| Output Return Loss | 24.4dB;12.3dB | |
| IP3 | -4.5dBm | |
| Current - Supply | 4.8mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | Suntek | |
| Verp. | DFN-6(1x1.5) | |
| Frequency Range | 1.1GHz~1.7GHz | |
| Gain | 16.93dB;17.64dB | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Input Return Loss | 9.5dB;9.8dB | |
| Voltage - Supply | 1.6V~3.6V | |
| Noise Figure | 0.88dB | |
| Output Return Loss | 24.4dB;12.3dB | |
| IP3 | -4.5dBm | |
| Current - Supply | 4.8mA |
Beschreibung
The SK5295D is a high-gain, low-noise amplifier (LNA) designed for GPS, Galileo, GLONASS, and BeiDou GNSS applications. This LNA achieves a gain of 17.64 dB with a noise figure of 0.91 dB at 1.575 GHz, and a gain of 16.93 dB with a noise figure of 0.88 dB at 1.176 GHz.
The SK5295D has a small PCB footprint. It operates from a single supply of 1.6 V to 3.6 V, consuming only 4.8 mA of DC current. Shutdown leakage current is as low as 1 uA.
The SK5295D is available in a DFN1.5X1.0-6 package.
Merkmale
- Operating frequency: 1.1GHz~1.7GHz
- High power gain and low noise: at 1.575GHz, noise figure 0.91dB, gain 17.64dB; at 1.176GHz, noise figure 0.88dB, gain 16.93dB
- Integrated 50Ω output matching network
- Single 1.6V to 3.6V supply, current consumption as low as 4.8mA
- Lead-free, RoHS-compliant package
- Highly integrated, minimal external BOM, low cost
- Operating temperature range: -40°C~+85°C
Anwendungen
- Personal Navigation Devices (PNDs)
- Location-enabled Mobile Internet Devices (MIDs)
- Personal Media Players (PMPs)
- Automotive Navigation Systems
- GNSS Tracking Systems
- GNSS Industrial Applications
- Software GPS
- iPad-like Mobile PCs
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.4239 | $ 0.42 |
| 10+ | $ 0.3347 | $ 3.35 |
| 30+ | $ 0.298 | $ 8.94 |
| 100+ | $ 0.2502 | $ 25.02 |
| 500+ | $ 0.2295 | $ 114.75 |
| 1,000+ | $ 0.2168 | $ 216.80 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | Suntek | |
| Verp. | DFN-6(1x1.5) | |
| Frequency Range | 1.1GHz~1.7GHz | |
| Gain | 16.93dB;17.64dB | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 9.5dB;9.8dB | |
| Voltage - Supply | 1.6V~3.6V | |
| Noise Figure | 0.88dB | |
| Output Return Loss | 24.4dB;12.3dB | |
| IP3 | -4.5dBm | |
| Current - Supply | 4.8mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | Suntek | |
| Verp. | DFN-6(1x1.5) | |
| Frequency Range | 1.1GHz~1.7GHz | |
| Gain | 16.93dB;17.64dB | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Input Return Loss | 9.5dB;9.8dB | |
| Voltage - Supply | 1.6V~3.6V | |
| Noise Figure | 0.88dB | |
| Output Return Loss | 24.4dB;12.3dB | |
| IP3 | -4.5dBm | |
| Current - Supply | 4.8mA |
Beschreibung
The SK5295D is a high-gain, low-noise amplifier (LNA) designed for GPS, Galileo, GLONASS, and BeiDou GNSS applications. This LNA achieves a gain of 17.64 dB with a noise figure of 0.91 dB at 1.575 GHz, and a gain of 16.93 dB with a noise figure of 0.88 dB at 1.176 GHz.
The SK5295D has a small PCB footprint. It operates from a single supply of 1.6 V to 3.6 V, consuming only 4.8 mA of DC current. Shutdown leakage current is as low as 1 uA.
The SK5295D is available in a DFN1.5X1.0-6 package.
Merkmale
- Operating frequency: 1.1GHz~1.7GHz
- High power gain and low noise: at 1.575GHz, noise figure 0.91dB, gain 17.64dB; at 1.176GHz, noise figure 0.88dB, gain 16.93dB
- Integrated 50Ω output matching network
- Single 1.6V to 3.6V supply, current consumption as low as 4.8mA
- Lead-free, RoHS-compliant package
- Highly integrated, minimal external BOM, low cost
- Operating temperature range: -40°C~+85°C
Anwendungen
- Personal Navigation Devices (PNDs)
- Location-enabled Mobile Internet Devices (MIDs)
- Personal Media Players (PMPs)
- Automotive Navigation Systems
- GNSS Tracking Systems
- GNSS Industrial Applications
- Software GPS
- iPad-like Mobile PCs
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| SK5119TS | Suntek | Ähnliche | DFN-6(1x1.5) | 489 | $ 0.5084 |



