LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

ADI HMC432ETR

Hersteller
Herst.-Teilenr.
HMC432ETR
LCSC-Nr.
C514394
Verp.
SOT-23-6
Kundennummer
Hauptmerkm.
Divide-by-2, DC - 8 GHz
DatenblattADI HMC432ETR
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Misc ICs and Modules
HerstellerADI
Verp.SOT-23-6
Frequency Range200MHz~8.5GHz
Voltage - Supply3V
Features-
Operating Temperature-40℃~+85℃
FunctionFrequency Divider
ApplicationsGeneral Purpose

Beschreibung

KI-Übersetzung

The HMC432(E) is a low noise Divide-by-2 Static Divider utilizing InGaP GaAs HBT technology in ultra small surface mount SOT26 plastic packages. This device operates from DC (with a square wave input) to 8 GHz input frequency with a single +3V DC supply. Single-ended inputs and outputs reduce component count and cost. The low additive SSB phase noise of -148 dBc/Hz at 100 kHz offset helps the user maintain good system noise performance.

Merkmale

KI-Übersetzung
  • Ultra Low SSB Phase Noise: -148 dBc/Hz
  • Single-Ended I/O’s
  • Output Power: -3 to -9 dBm
  • Single DC Supply: +3V @ 42 mA
  • 9 mm² Ultra Small Package: SOT26

Anwendungen

KI-Übersetzung
  • Prescaler for DC to C Band PLL Applications
  • UNII, Point-to-Point & VSAT Radios
  • 802.11a & HiperLAN WLAN
  • Fiber Optic
  • Cellular / 3G Infrastructure