LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Nisshinbo Micro Devices Inc. NJU7054D product image
Immagini a scopo illustrativo

Nisshinbo Micro Devices Inc. NJU7054D

Produttore
Cod. Prod.
NJU7054D
Cod. LCSC
C4368591
Imballo
DIP-14
Numero Cliente
Attr. chiave
4 2mV 1V/us 70dB 1pA 15uA DIP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda TecnicaNisshinbo Micro Devices Inc. NJU7054D
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.0143$ 1.01
200+$ 0.3937$ 78.74
500+$ 0.3794$ 189.70
1,000+$ 0.3731$ 373.10
Package Standard25/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreNisshinbo Micro Devices Inc.
ImballoDIP-14
Output Current-
Number of Channels4
Vos - Input Offset Voltage2mV
Slew Rate1V/us
Input Offset Current(Ios)1pA
Operating Temperature-20℃~+75℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current15uA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply1V~18V

Descrizione

Traduzione AI

The NJU7051,52 and 54 are single,dual and quad C-MOS Operational Amplifiers operated on a single-power-supply,low voltage and low operating current. The input offset voltage is lower than 2mV,and the input bias current is as low as less than 1pA,consequently the very small signal around the ground level can be amplified. The minimum operating voltage is 1V and the output stage permits output signal to swing between both of the supply rails. Furthermore,the operating current is also as low as 15µA ( typ ) per circuit,therefore it can be applied especially to battery operated items.