HGSEMI HT7150M3-1/TR
| Produttore | HGSEMIAsian Brands |
| Cod. Prod. | HT7150M3-1/TR |
| Cod. LCSC | C42404663 |
| Imballo | SOT-23-3 |
| Numero Cliente | |
| Attr. chiave | Low-dropout linear regulator using CMOS technology |
| Scheda Tecnica | HGSEMI HT7150M3-1/TR |
| Parti alternative | 2 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | HGSEMI | |
| Imballo | SOT-23-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA;150mA | |
| Features | - | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | HGSEMI | |
| Imballo | SOT-23-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA;150mA | |
| Features | - | |
| Output Type | Fixed |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
HT71xx-1 is a low dropout linear regulator using CMOS technology. It provides a maximum output current of 100mA and supports an input voltage up to 30V. Several fixed output voltage options are available, ranging from 2.5V to 5.0V. CMOS technology ensures low dropout voltage and low quiescent current characteristics.
Caratteristiche
Traduzione AI
- Low power consumption
- Low dropout voltage
- Low temperature coefficient
- Maximum input voltage: 30V
- Typical quiescent current: 2uA
- Maximum output current: 100mA
- Output voltage accuracy: ±2%
- Package types: SOT-23-3, TO-92, SOT-89
Applicazioni
Traduzione AI
- Battery-powered devices
- Audio/video equipment
- Communication devices
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | HGSEMI | |
| Imballo | SOT-23-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA;150mA | |
| Features | - | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | HGSEMI | |
| Imballo | SOT-23-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA;150mA | |
| Features | - | |
| Output Type | Fixed |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
HT71xx-1 is a low dropout linear regulator using CMOS technology. It provides a maximum output current of 100mA and supports an input voltage up to 30V. Several fixed output voltage options are available, ranging from 2.5V to 5.0V. CMOS technology ensures low dropout voltage and low quiescent current characteristics.
Caratteristiche
Traduzione AI
- Low power consumption
- Low dropout voltage
- Low temperature coefficient
- Maximum input voltage: 30V
- Typical quiescent current: 2uA
- Maximum output current: 100mA
- Output voltage accuracy: ±2%
- Package types: SOT-23-3, TO-92, SOT-89
Applicazioni
Traduzione AI
- Battery-powered devices
- Audio/video equipment
- Communication devices
C42404663 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

