LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SOC(Shenzhen SinOne Microelectronics) SC92F7422M20U product image
  • SC92F7422M20U thumbnail 1
  • SC92F7422M20U thumbnail 2
  • SC92F7422M20U thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

SOC(Shenzhen SinOne Microelectronics) SC92F7422M20U

Produttore
Cod. Prod.
SC92F7422M20U
Cod. LCSC
C363203
Imballo
SOP-20-300mil
Numero Cliente
Attr. chiave
High-speed 1T 8051 core Flash MCU
Scheda TecnicaSOC(Shenzhen SinOne Microelectronics) SC92F7422M20U
Conformità RoHS1 documenti disponibili
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreSOC(Shenzhen SinOne Microelectronics)
ImballoSOP-20-300mil
DAC (Bit)-
ADC (Bit)12bit
Number of I/O18
Operating Temperature-40℃~+85℃
Voltage - Supply2.4V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size16KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in+External

Descrizione

Traduzione AI

The SC92F742X series is an enhanced high-speed 1T 8051-core industrial-grade Flash microcontroller with an instruction set fully compatible with the traditional 8051 product family. It integrates 16 Kbytes Flash ROM, 256 bytes + 256 bytes SRAM, 128 bytes EEPROM, up to 26 GPIOs, 14 IOs with external interrupt capability, three 16-bit timers, eleven 12-bit high-precision ADC channels, six independent 8-bit PWM channels, IO drive level control (P0 and P2 ports), an internal ±1% high-precision high-frequency 16/8/4/1.33 MHz oscillator, a ±4% accuracy low-frequency 128K oscillator, external crystal oscillator support, SSI communication interface, and other resources. To enhance reliability and simplify customer circuitry, it also integrates high-reliability circuits including a 4-level selectable voltage LVR, 2.4V reference ADC voltage, and WDT. With excellent EMI immunity, it is well suited for a wide range of applications including IoT control, large and small smart appliances, smart home systems, chargers, power supplies, aerial models, walkie-talkies, wireless communications, gaming consoles, and other industrial control and consumer applications.

Caratteristiche

Traduzione AI
  • Operating Voltage: 2.4V ~ 5.5V
  • Operating Temperature: -40 ~ 85°C
  • Core: High-speed 1T 8051
  • Flash ROM: 16 Kbytes Flash ROM (MOVC addressing 0000H ~ 00FFH prohibited), 10,000 erase/write cycles
  • IAP: Configurable via code option as 0K, 0.5K, 1K, or 16K
  • EEPROM: Dedicated 128 bytes, 100,000 erase/write cycles, data retention over 10 years
  • SRAM: Internal 256 bytes + External 256 bytes
  • Built-in high-frequency 16MHz oscillator (fHRC) as system clock; programmable frequency selection: 16MHz (2.9 ~ 5.5V), 8/4/1.33MHz (2.4 ~ 5.5V); frequency error ≤ ±1% across (2.9V ~ 5.5V) and (-20 ~ 85°C)
  • Optional external 32K oscillator as Base Timer clock source, capable of waking from STOP
  • Built-in low-frequency 128kHz LRC oscillator; usable as Base Timer clock source (with STOP wake-up) and WDT clock source; frequency error ≤ ±4% across (2.9V ~ 5.5V) and (-20 ~ 85°C)
  • 4 selectable reset voltage levels: 4.3V, 3.7V, 2.9V, 2.3V; default value set by user-programmed Code Option
  • 2-wire JTAG programming and emulation interface; configurable via Code Option for dedicated JTAG mode or general mode
  • 11 interrupt sources: Timer0, Timer1, Timer2, INT0 ~ 2, ADC, PWM, SSI0, SSI1, Base Timer; 3 external interrupt vectors with 14 interrupt pins total; all support rising edge, falling edge, and dual-edge triggering; 2-level interrupt priority configurable
  • Up to 26 bidirectional independently controllable I/O pins; individually configurable pull-up resistors; P0 and P2 source drive capability with 4-level control; all I/Os with high sink current drive capability (75mA); 11-bit WDT with selectable clock divider; 3 standard 80C51 timers: Timer0, Timer1, Timer2 (Timer2 supports Capture); 6-channel 8-bit PWM with shared period and independently adjustable duty cycle; 5 I/Os configurable as 1/2 BIAS LCD COM outputs; 2 UART/SPI/TWI multiplexed communication ports: SSI0, SSI1
  • 11-channel 12-bit ±2LSB ADC; built-in 2.4V internal reference voltage; 2 ADC reference voltage options: VDD or internal 2.4V; one dedicated internal ADC channel for direct VDD measurement; ADC conversion complete interrupt configurable
  • IDLE Mode: wake-up by any interrupt
  • STOP Mode: current < 1μA, wake-up by INT0 ~ 2 and Base Timer

Applicazioni

Traduzione AI
  • IoT control
  • Home appliances (large and small)
  • Smart home
  • Chargers
  • Power supplies
  • RC aircraft models
  • Walkie-talkies
  • Wireless communications
  • Gaming consoles
  • Industrial control
  • Consumer applications