LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

Melexis MLX90422GVS-ADD-038-TU

Producent
Nr części prod.
MLX90422GVS-ADD-038-TU
Nr LCSC
C20009938
Opak.
DMP-4
Numer Klienta
Klucz. cechy
DMP-4 Angle, Linear Position Measuring RoHS
Karta KatalogowaMelexis MLX90422GVS-ADD-038-TU
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Opis

Tłumaczenie AI

MLX90422 is a monolithic magnetic position sensor IC. It consists of a Triaxis® Hall magnetic front-end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and a programmable output stage driver. The MLX90422 is sensitive to all three components of the magnetic flux density applied to the IC (i.e., Bx, By, and Bz). Programming the sensor determines which axes are used to calculate rotational or linear position. This enables the MLX90422, combined with the appropriate magnetic design, to calculate the absolute position of any moving magnet (e.g., rotational position from 0 to 360 degrees). It facilitates the design of contactless position sensors, which are frequently required in automotive and industrial applications. The MLX90422 provides SENT frames encoded according to the single safe sensor A.3 (H.4) or dual throttle position sensor A.1 (H.1) format. The circuit can provide enhanced serial messages, including error codes and user-defined values.

Funkcje

Tłumaczenie AI
  • Triaxis® Hall technology
  • On-chip signal processing for robust absolute position sensing
  • ASIL-compliant, ISO 26262 ASIL B safety element
  • AEC-Q100 qualified (Grade 0)
  • Programmable measurement range
  • Programmable linear transfer characteristic, up to 17 points
  • SENT output - SAE J2716 APR2016
  • Enhanced serial data communication
  • RoHS-compliant package
  • Single-chip - SOIC-8
  • Dual-chip (full redundancy) - TSSOP-16
  • PCB-free DMP-4 and SMP-3
  • PCB-free dual-chip SMP-4
  • SOIC-8 (DC)
  • TSSOP-16 (GO)
  • DMP-4 (VS)
  • SMP-4 (VD)
  • SMP-3 (VE)

Zastosowania

Tłumaczenie AI

Absolute rotary and linear position sensors, pedal position sensors, throttle position sensors, ride height position sensors, transmission position sensors, steering wheel position sensors, non-contact potentiometers