LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RENESAS M675S02-AT product image
Abbildung ähnlich

RENESAS M675S02-AT

Hersteller
Herst.-Teilenr.
M675S02-AT
LCSC-Nr.
C19363642
Verp.
-
Kundennummer
Hauptmerkm.
VCOs (Voltage Controlled Oscillators)
DatenblattRENESAS M675S02-AT
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 208.4134$ 208.41
207+$ 83.1581$ 17213.73
483+$ 80.3802$ 38823.64
966+$ 79.0071$ 76320.86
Standardgehäuse69/Full Bag
Besserer Preis bei größerer Menge?
$

Beschreibung

KI-Übersetzung

The M675S02 is a SAW-based single-frequency/single-output VCSO designed for low-jitter clock generation. A SAW delay line serves as a high-Q resonator, while a low-noise SiGe VCSO IC provides a low noise floor and low 1/f phase noise. The combination of the SAW delay line and custom IC delivers ultra-low phase noise and jitter performance. The M675S02 operates over a frequency range of 500 to 1000 MHz with a guaranteed minimum pulling range of ±120 ppm. The industry-standard Kvco ensures full drop-in compatibility for most designs. The M675S02 is ideal for PLL applications, clock and data recovery circuits, and other timing applications in telecommunications and fiber optic network systems.

Merkmale

KI-Übersetzung
  • Integrated SAW device
  • M675S02 typical low phase jitter of 0.2ps RMS (50kHz to 80MHz) - Design Target
  • Output frequency range 500 to 1000 MHz (specify center frequency at time of order)
  • Industry-standard Kvco for full drop-in compatibility
  • Differential 3.3V LVPECL output
  • Single 3.3V supply
  • 5×7.5mm compact SMT package
  • Lead-free / RoHS compliant (RoHS 5/6)