RESI HVLR1279F2M50K9
| Fabricant | RESIAsian Brands |
| Réf. Fab. | HVLR1279F2M50K9 |
| Réf. LCSC | C19270084 |
| Condit. | Through Hole,D10.5xL127mm |
| Numéro Client | |
| Caract. clés | RES 2.5MΩ ±1% 12W Through Hole,D9xL127mm |
| Fiche Technique | RESI HVLR1279F2M50K9 |
| Conformité RoHS | 1 documents disponibles |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Resistors/Through Hole Resistors | |
| Fabricant | RESI | |
| Condit. | Through Hole,D10.5xL127mm | |
| Resistance | 2.5MΩ | |
| Power(Watts) | 12W | |
| Voltage Rating | 40kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Resistors/Through Hole Resistors | |
| Fabricant | RESI | |
| Condit. | Through Hole,D10.5xL127mm | |
| Resistance | 2.5MΩ | |
| Power(Watts) | 12W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 40kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Description
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Caractéristiques
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Applications
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 24.6604 | $ 24.66 |
| 30+ | $ 23.4217 | $ 702.65 |
Boîtier Standard5/Full Bag | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Resistors/Through Hole Resistors | |
| Fabricant | RESI | |
| Condit. | Through Hole,D10.5xL127mm | |
| Resistance | 2.5MΩ | |
| Power(Watts) | 12W | |
| Voltage Rating | 40kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Resistors/Through Hole Resistors | |
| Fabricant | RESI | |
| Condit. | Through Hole,D10.5xL127mm | |
| Resistance | 2.5MΩ | |
| Power(Watts) | 12W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 40kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Description
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Caractéristiques
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Applications
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Détails |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



