Dialight 5700100232F
| Hersteller | |
| Herst.-Teilenr. | 5700100232F |
| LCSC-Nr. | C17182011 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 15mcd Discrete Diode 625nm~627nm Red 2V -40℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datenblatt | Dialight 5700100232F |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Hersteller | Dialight | |
| Verp. | Through Hole | |
| Test Current | - | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 15mcd | |
| Diode Configuration | Discrete Diode | |
| Wavelength - Dominant | 625nm~627nm | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 70° | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Hersteller | Dialight | |
| Verp. | Through Hole | |
| Test Current | - | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 15mcd |
| Typ | Beschreibung | |
|---|---|---|
| Diode Configuration | Discrete Diode | |
| Wavelength - Dominant | 625nm~627nm | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 70° | |
| Operating Temperature | -40℃~+85℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Hersteller | Dialight | |
| Verp. | Through Hole | |
| Test Current | - | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 15mcd | |
| Diode Configuration | Discrete Diode | |
| Wavelength - Dominant | 625nm~627nm | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 70° | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Hersteller | Dialight | |
| Verp. | Through Hole | |
| Test Current | - | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 15mcd |
| Typ | Beschreibung | |
|---|---|---|
| Diode Configuration | Discrete Diode | |
| Wavelength - Dominant | 625nm~627nm | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 70° | |
| Operating Temperature | -40℃~+85℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

