LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

NXP MKL25Z64VLH4

제조업체
제조사 품번
MKL25Z64VLH4
LCSC 번호
C1338501
포장
LQFP-64(10x10)
고객 번호
주요 제원
ARM Cortex-M Series 48MHz LQFP-64(10x10) Microcontrollers RoHS
데이터시트NXP MKL25Z64VLH4
RoHS 준수2개 문서 이용 가능
대체 부품2
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체NXP
포장LQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)16bit
Number of I/O50
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
Program Storage Size64KB
CPU CoreARM Cortex-M Series
CPU Maximum Speed48MHz
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Designed with efficiency in mind. Compatible with all other Kinetis L families as well as Kinetis K2x family. General purpose MCU with USB 2.0, featuring market leading ultra low-power to provide developers an appropriate entry-level 32-bit solution.

주요 특징

AI 번역
  • Run power consumption down to 47 μA/MHz in very low power run mode
  • Static power consumption down to 2 μA with full state retention and 4 μs wakeup
  • Ultra-efficient Cortex-M0+ processor running up to 48 MHz with industry leading throughput
  • Memory option is up to 128 KB flash and 16 KB RAM
  • Energy-saving architecture is optimized for low power with 90 nm TFS technology, clock and power gating techniques, and zero wait state flash memory controller
  • 48 MHz ARM Cortex-M0+ core
  • Up to 128 KB program flash memory
  • Up to 16 KB SRAM
  • Nine low-power modes to provide power optimization based on application requirements
  • COP Software watchdog
  • 4-channel DMA controller, supporting up to 63 request sources
  • Low-leakage wakeup unit
  • SWD debug interface and Micro Trace Buffer
  • Bit Manipulation Engine
  • 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator
  • Multi-purpose clock source
  • 1 kHz LPO clock
  • Voltage range: 1.71 to 3.6 V
  • Low-power hardware touch sensor interface (TSI)
  • Up to 66 general-purpose input/output (GPIO)
  • USB full-/low-speed On-the-Go controller with onchip transceiver and 5 V to 3.3 V regulator
  • Two 8-bit SPI modules
  • One low power UART module
  • Two UART modules
  • Two I2C module
  • 16-bit SAR ADC
  • 12-bit DAC
  • Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
  • Six channel Timer/PWM (TPM)
  • Two 2-channel Timer/PWM modules
  • Periodic interrupt timers
  • 16-bit low-power timer (LPTMR)
  • Real time clock
  • Flash write voltage range: 1.71 to 3.6 V
  • Temperature range (ambient): -40 to 105 ℃
  • 80-bit unique identification number per chip