9 in 1 Aluminum Handle Screwdriver Set Kit
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | SD-9814 |
| LCSC Part # | C90737 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screwdrivers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Screwdrivers | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| Certification/Standards | - | |
| Usage Scenario | - | |
| Full length | 110mm | |
| length | - | |
| Driver head specifications | - | |
| Batch length | - | |
| Handle material | - | |
| surface treatment | - | |
| characteristic | - | |
| size | - | |
| Specifications | - | |
| material | Screwdriver Bit Material: Chrome Vanadium Steel, Handle Material: Aluminum Alloy | |
| Bit Material | - | |
| Type | - | |
| packing | Blister card | |
| Package List | - | |
| Number | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Screwdrivers | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| Certification/Standards | - | |
| Usage Scenario | - | |
| Full length | 110mm | |
| length | - | |
| Driver head specifications | - | |
| Batch length | - | |
| Handle material | - |
| Type | Description | |
|---|---|---|
| surface treatment | - | |
| characteristic | - | |
| size | - | |
| Specifications | - | |
| material | Screwdriver Bit Material: Chrome Vanadium Steel, Handle Material: Aluminum Alloy | |
| Bit Material | - | |
| Type | - | |
| packing | Blister card | |
| Package List | - | |
| Number | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7145 | $ 2.71 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Screwdrivers | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| Certification/Standards | - | |
| Usage Scenario | - | |
| Full length | 110mm | |
| length | - | |
| Driver head specifications | - | |
| Batch length | - | |
| Handle material | - | |
| surface treatment | - | |
| characteristic | - | |
| size | - | |
| Specifications | - | |
| material | Screwdriver Bit Material: Chrome Vanadium Steel, Handle Material: Aluminum Alloy | |
| Bit Material | - | |
| Type | - | |
| packing | Blister card | |
| Package List | - | |
| Number | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Screwdrivers | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| Certification/Standards | - | |
| Usage Scenario | - | |
| Full length | 110mm | |
| length | - | |
| Driver head specifications | - | |
| Batch length | - | |
| Handle material | - |
| Type | Description | |
|---|---|---|
| surface treatment | - | |
| characteristic | - | |
| size | - | |
| Specifications | - | |
| material | Screwdriver Bit Material: Chrome Vanadium Steel, Handle Material: Aluminum Alloy | |
| Bit Material | - | |
| Type | - | |
| packing | Blister card | |
| Package List | - | |
| Number | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



