LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
onsemi CPH3355-TL-W product image
Abbildung ähnlich

onsemi CPH3355-TL-W

Hersteller
Herst.-Teilenr.
CPH3355-TL-W
LCSC-Nr.
C890533
Verp.
CPH-3
Kundennummer
Hauptmerkm.
CPH-3 Single Bipolar Transistors
Datenblattonsemi CPH3355-TL-W
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Derzeit nicht verfügbar
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

This high-voltage MOSFET employs an advanced termination design that enhances voltage blocking capability without degrading performance over time. In addition, the MOSFET is designed to withstand high energy in avalanche and commutation modes. The new energy-efficient design also features a drain-source diode with fast recovery time. These devices are optimized for high-voltage, high-speed switching applications in power supplies, converters, and PWM motor control — particularly suited for bridge circuits with stringent requirements on diode speed and commutation safe operating area — while providing an additional safety margin against unexpected voltage transients.

Merkmale

KI-Übersetzung
  • On-resistance RDS(on) = 120 mΩ (typical)
  • 4V drive
  • Halogen-free compliant

Anwendungen

KI-Übersetzung
  • Power Supply
  • Converters
  • PWM Motor Control
  • Bridge Circuits