4 Position Cable Assembly Rectangular L300mm Double End Same Direction
| 제조업체 | DEALONAsian Brands |
| 제조사 품번 | LDS254-246826-300-4P |
| LCSC 번호 | C7465776 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Rectangular Cable Assemblies RoHS |
| 데이터시트 | DEALON LDS254-246826-300-4P |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| 제조업체 | DEALON | |
| 포장 | - | |
| line length | 300MM | |
| ContactResistance | - | |
| wire gauge | 26AWG | |
| wire | UL2468 26AWG | |
| line number | 4.0 | |
| color | Red & White | |
| 间距 | 2.5mm | |
| pin count | 4P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| On resistance | - | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| 제조업체 | DEALON | |
| 포장 | - | |
| line length | 300MM | |
| ContactResistance | - | |
| wire gauge | 26AWG | |
| wire | UL2468 26AWG | |
| line number | 4.0 | |
| color | Red & White | |
| 间距 | 2.5mm |
| 타입 | 설명 | |
|---|---|---|
| pin count | 4P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| On resistance | - | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
도움말 및 피드백유사 제품 보기 (0) >
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| 제조업체 | DEALON | |
| 포장 | - | |
| line length | 300MM | |
| ContactResistance | - | |
| wire gauge | 26AWG | |
| wire | UL2468 26AWG | |
| line number | 4.0 | |
| color | Red & White | |
| 间距 | 2.5mm | |
| pin count | 4P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| On resistance | - | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| 제조업체 | DEALON | |
| 포장 | - | |
| line length | 300MM | |
| ContactResistance | - | |
| wire gauge | 26AWG | |
| wire | UL2468 26AWG | |
| line number | 4.0 | |
| color | Red & White | |
| 间距 | 2.5mm |
| 타입 | 설명 | |
|---|---|---|
| pin count | 4P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| On resistance | - | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
도움말 및 피드백유사 제품 보기 (0) >
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


