LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI AD534JH product image
Immagini a scopo illustrativo

ADI AD534JH

Produttore
Cod. Prod.
AD534JH
Cod. LCSC
C7453259
Imballo
TO-100-10
Numero Cliente
Attr. chiave
TO-100-10 Analog Multipliers, Dividers
Scheda TecnicaADI AD534JH
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Analog Multipliers, Dividers
ProduttoreADI
ImballoTO-100-10
FeaturesBuilt-in voltage division and reciprocal operation;Programmable gain and scale factor;Built-in reference voltage

Descrizione

Traduzione AI

The AD534 is a monolithic laser trimmed four - quadrant multiplier divider having accuracy specifications previously found only in expensive hybrid or modular products. A maximum multiplication error of ±0.25% is guaranteed for the AD534L without any external trimming. Excellent supply rejection, low temperature coefficients and long - term stability of the on - chip thin film resistors and buried Zener reference preserve accuracy even under adverse conditions of use. It is the first multiplier to offer fully differential, high impedance operation on all inputs, including the Z input, a feature that greatly increases its flexibility and ease of use. The scale factor is pretrimmed to the standard value of 10.00 V; by means of an external resistor, this can be reduced to values as low as 3 V. The wide spectrum of applications and the availability of several grades commend this multiplier as the first choice for all new designs. The AD534J (±1% maximum error), AD534K (±0.5% maximum), and AD534L (±0.25% maximum) are specified for operation over the 0°C to +70°C temperature range. The AD534S (±1% maximum) and AD534T (±0.5% maximum) are specified over the extended temperature range, -55°C to +125°C. All grades are available in hermetically sealed TO - 100 metal cans and SBDIP packages. AD534K, AD534S, and AD534T chips are also available.

Caratteristiche

Traduzione AI
  • Pretrimmed to ±0.25% maximum 4 - quadrant error (AD534L)
  • All inputs (x, Y, and Z) differential, high impedance for [(X₁ - X₂)(Y₁ - Y₂)/10 V]+Z₂ transfer function
  • Scale factor adjustable to provide up to ×100 gain
  • Low noise design: 90 μν rms, 70 Hz to 10 kHz
  • Low cost, monolithic construction
  • Excellent long - term stability

Applicazioni

Traduzione AI
  • High quality analog signal processing
  • Differential ratio and percentage computations
  • Algebraic and trigonometric function synthesis
  • Wideband, high crest rms - to - dc conversion
  • Accurate voltage controlled oscillators and filters
  • Available in chip form