RESI HVLR7609F50M0K9
| Fabricante | RESIAsian Brands |
| N.º de pieza fab. | HVLR7609F50M0K9 |
| Nº LCSC | C7426867 |
| Emb. | Through Hole,D10.5xL76mm |
| Número de Cliente | |
| Atrib. clave | RES 50MΩ ±1% 7.5W Through Hole,D10.5xL76mm |
| Hoja de Datos | RESI HVLR7609F50M0K9 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Resistors/Through Hole Resistors | |
| Fabricante | RESI | |
| Emb. | Through Hole,D10.5xL76mm | |
| Resistance | 50MΩ | |
| Power(Watts) | 7.5W | |
| Voltage Rating | 22.5kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Resistors/Through Hole Resistors | |
| Fabricante | RESI | |
| Emb. | Through Hole,D10.5xL76mm | |
| Resistance | 50MΩ | |
| Power(Watts) | 7.5W |
| Tipo | Descripción | |
|---|---|---|
| Voltage Rating | 22.5kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Descripción
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Características
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Aplicaciones
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 14.9632 | $ 14.96 |
| 10+ | $ 14.755 | $ 147.55 |
| 40+ | $ 14.3944 | $ 575.78 |
| 100+ | $ 14.0806 | $ 1408.06 |
Encapsulado Estándar20/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Resistors/Through Hole Resistors | |
| Fabricante | RESI | |
| Emb. | Through Hole,D10.5xL76mm | |
| Resistance | 50MΩ | |
| Power(Watts) | 7.5W | |
| Voltage Rating | 22.5kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Resistors/Through Hole Resistors | |
| Fabricante | RESI | |
| Emb. | Through Hole,D10.5xL76mm | |
| Resistance | 50MΩ | |
| Power(Watts) | 7.5W |
| Tipo | Descripción | |
|---|---|---|
| Voltage Rating | 22.5kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Descripción
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Características
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Aplicaciones
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |


