Advanced Energy MINT1150A1206K01
| Hersteller | |
| Herst.-Teilenr. | MINT1150A1206K01 |
| LCSC-Nr. | C7302282 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Converters RoHS |
| Datenblatt | Advanced Energy MINT1150A1206K01 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Advanced Energy |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery |
Beschreibung
SL Power MINT1150 series is a high power density for a power supply in a 2"×4" size. Approved to EN/IEC/UL 60601-1, 3rd edition, with isolation levels which satisfy the 2MOPP requirements. The MINT1150 series is ideal for portable medical devices, and many other applications where medical certifications, power density and cost are critical. The MINT1150 series operates at universal input range of 90 to 264Vac and wide temperature range -10 °C to 70 °C, delivering full rated output power up to +50 °C. In addition, these models feature Power Fail and DC OK signals.
Merkmale
- 2"×4"×1.3" Package
- 150 W with air, 100 W Convection Cooled
- Universal Input 90 to 264 VAC
- Efficiency 89% Typical
- Suitable for 1U Applications
- 2×MOPP Input to Output Isolation
- Power Fail Signal
- DC OK Signal
- RoHS Compliant
Anwendungen
- Portable medical devices
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 215.7225 | $ 215.72 |
| 180+ | $ 86.0754 | $ 15493.57 |
| 540+ | $ 83.1993 | $ 44927.62 |
| 990+ | $ 81.7771 | $ 80959.33 |
Standardgehäuse90/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Advanced Energy |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery |
Beschreibung
SL Power MINT1150 series is a high power density for a power supply in a 2"×4" size. Approved to EN/IEC/UL 60601-1, 3rd edition, with isolation levels which satisfy the 2MOPP requirements. The MINT1150 series is ideal for portable medical devices, and many other applications where medical certifications, power density and cost are critical. The MINT1150 series operates at universal input range of 90 to 264Vac and wide temperature range -10 °C to 70 °C, delivering full rated output power up to +50 °C. In addition, these models feature Power Fail and DC OK signals.
Merkmale
- 2"×4"×1.3" Package
- 150 W with air, 100 W Convection Cooled
- Universal Input 90 to 264 VAC
- Efficiency 89% Typical
- Suitable for 1U Applications
- 2×MOPP Input to Output Isolation
- Power Fail Signal
- DC OK Signal
- RoHS Compliant
Anwendungen
- Portable medical devices
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

