VICOR VI-2WM-IV
| 제조업체 | |
| 제조사 품번 | VI-2WM-IV |
| LCSC 번호 | C7144772 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 10V 18V~36V DC DC Converters |
| 데이터시트 | VICOR VI-2WM-IV |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | - | |
| Number of Outputs | 1 | |
| Output Voltage | 10V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 18V~36V | |
| Output Power | 150W | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 500uF | |
| Width | 61mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | - | |
| Number of Outputs | 1 | |
| Output Voltage | 10V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 18V~36V | |
| Output Power | 150W | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 500uF | |
| Width | 61mm |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | - | |
| Number of Outputs | 1 | |
| Output Voltage | 10V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 18V~36V | |
| Output Power | 150W | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 500uF | |
| Width | 61mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | - | |
| Number of Outputs | 1 | |
| Output Voltage | 10V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 18V~36V | |
| Output Power | 150W | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 500uF | |
| Width | 61mm |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

