TDK B84143B0250S081
| Producent | |
| Nr części prod. | B84143B0250S081 |
| Nr LCSC | C6864059 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Karta Katalogowa | TDK B84143B0250S081 |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TDK | |
| Opak. | - | |
| Length | - | |
| Leakage Current | 20mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TDK | |
| Opak. | - | |
| Length | - | |
| Leakage Current | 20mA | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Opis
Three-line filters for converters and power electronics, power line filters for three-phase systems, rated voltage 300/520 V AC and 440/760 V AC, rated current 180 A to 1600 A. Metal enclosure, available in multiple versions including B84143BS080 for standard applications, B84143BS081 for higher voltage applications, and B84143K*S081 without Y-capacitors for ultra-low leakage current.
Funkcje
- Easy to install
- Very compact design
- Lightweight
- Design compliant with IEC 60939
- UL and cUL certified
Zastosowania
Motor drive inverters, photovoltaic power generation, wind farms, power supplies
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TDK | |
| Opak. | - | |
| Length | - | |
| Leakage Current | 20mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TDK | |
| Opak. | - | |
| Length | - | |
| Leakage Current | 20mA | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Opis
Three-line filters for converters and power electronics, power line filters for three-phase systems, rated voltage 300/520 V AC and 440/760 V AC, rated current 180 A to 1600 A. Metal enclosure, available in multiple versions including B84143BS080 for standard applications, B84143BS081 for higher voltage applications, and B84143K*S081 without Y-capacitors for ultra-low leakage current.
Funkcje
- Easy to install
- Very compact design
- Lightweight
- Design compliant with IEC 60939
- UL and cUL certified
Zastosowania
Motor drive inverters, photovoltaic power generation, wind farms, power supplies
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

