YAGEO AC0402JPNPO9BN151
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0402JPNPO9BN151 |
| LCSC Part # | C6853786 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 150pF ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | YAGEO AC0402JPNPO9BN151 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 150pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 150pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0053 | $ 0.01 |
| 200+ | $ 0.0021 | $ 0.42 |
| 1,000+ | $ 0.002 | $ 2.00 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 150pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 150pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402JRNPO9BN151 | YAGEO | 0402 | 177,400 | $ 0.0043 | ||
| CC0402JRX7R9BB151 | YAGEO | 0402 | 9,600 | $ 0.0036 | ||
| AC0402JRNPO9BN151 | YAGEO | 0402 | 8,500 | $ 0.0077 | ||
| CC0402GRNPO9BN151 | YAGEO | 0402 | 22,200 | $ 0.0073 | ||
| CC0402FRNPO9BN151 | YAGEO | 0402 | 91,450 | $ 0.0109 | ||
| AC0402FRNPO9BN151 | YAGEO | 0402 | 8,820 | $ 0.0471 | ||
| CC0402KRX7R9BB151 | YAGEO | 0402 | 30,700 | $ 0.0023 | ||
| CC0402JPNPO9BN151 | YAGEO | 0402 | 0 | $ 0.003 | ||
| CC0402JRNPO0BN151 | YAGEO | 0402 | 0 | $ 0.0139 | ||
| CC0402FPNPO9BN151 | YAGEO | 0402 | 0 | $ 0.0157 |

