LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI LTC2856CMS8-2#PBF product image
  • LTC2856CMS8-2#PBF thumbnail 1
  • LTC2856CMS8-2#PBF thumbnail 2
  • LTC2856CMS8-2#PBF thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

ADI LTC2856CMS8-2#PBF

Fabricante
N.º de pieza fab.
LTC2856CMS8-2#PBF
Nº LCSC
C682810
Emb.
MSOP-8
Número de Cliente
Atrib. clave
4.5V~5.5V Transceiver 250Kbps MSOP-8 Drivers, Receivers, Transceivers RoHS
Hoja de DatosADI LTC2856CMS8-2#PBF
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
En stock: 10
10 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
1+$ 6.965$ 6.97
10+$ 6.7896$ 67.90
30+$ 6.6733$ 200.20
100+$ 6.5569$ 655.69
Encapsulado Estándar50/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
FabricanteADI
Emb.MSOP-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate250Kbps
Operating Temperature0℃~+70℃
Number of Drivers1
FeaturesFail-safe;Overcurrent Protection;Thermal shutdown protection;Enable shutdown;Low-power mode
Number of Receivers1

Descripción

Traducción por IA

The LTC2856-1, LTC2856-2, LTC2857-1, LTC2857-2, LTC2858-1 and LTC2858-2 are low power, RS485/RS422 transceivers operating on 5V supplies at maximum data rates of 20Mbps or 250kbps for low EMI. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus (C, I-Grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand ±15KV (human body model) on the transceiver interface pins without latchup or damage. LTC2858-1 at 20Mbps

Características

Traducción por IA
  • 20Mbps or Low EMI 250kbps Maximum Data Rate
  • No Damage or Latchup to ESD: ±15KV HBM
  • High Input Impedance Supports 256 Nodes (C, I-Grade)
  • Operation Up to 125°C (H-Grade)
  • Guaranteed Failsafe Receiver Operation Over the Entire Common Mode Range
  • Current Limited Drivers and Thermal Shutdown
  • Delayed Micropower Shutdown: 5µA Maximum (C, I-Grade)
  • Power Up/Down Glitch-Free Driver Outputs
  • Low Operating Current: 900µA Maximum in Receive Mode
  • Compatible with TIA/EIA-485-A Specifications
  • Available in 8-Lead and 10-Lead 3mm × 3mm DFN and 8-Lead and 10-Lead MSOP Packages

Aplicaciones

Traducción por IA
  • Low Power RS485/RS422 Transceiver
  • Level Translator
  • Backplane Transceiver