LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

CTS 445W31F24M00000

Hersteller
Herst.-Teilenr.
445W31F24M00000
LCSC-Nr.
C6817418
Verp.
SMD5032
Kundennummer
Hauptmerkm.
Crystal 24MHz ±30ppm 24pF 40Ω SMD5032
DatenblattCTS 445W31F24M00000
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Crystals
HerstellerCTS
Verp.SMD5032
Normal temperature Frequency Tolerance±30ppm
Frequency Stability±10ppm
Operating Temperature0℃~+50℃
Load Capacitance24pF
Equivalent Series Resistance(ESR)40Ω
Frequency24MHz

Merkmale

KI-Übersetzung
  • Standard 5.0mm x 3.2mm Glass Seal Package
  • Fundamental Crystal Design
  • Frequency Range 8 - 50MHz
  • Frequency Tolerance, ±20ppm Standard [other tolerances available]
  • Frequency Stability, ±30ppm Standard [other stabilities available]
  • Operating Temperature to - 40°C to +85°C
  • Tape & Reel Packaging Standard, EIA - 481
  • RoHS Compliant in Accordance with EU Directive 2011/65/EU
  • Lead - Free Termination Finish
  • Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass

Anwendungen

KI-Übersetzung
  • notebooks
  • computer peripherals
  • audio visual
  • Bluetooth and USB interfaces
  • PDAs
  • automotive electronics