VICOR V375B3V3C150BL2
| Hersteller | |
| Herst.-Teilenr. | V375B3V3C150BL2 |
| LCSC-Nr. | C6737175 |
| Verp. | DIP-9 |
| Kundennummer | |
| Hauptmerkm. | DIP-9 DC DC Converters |
| Datenblatt | VICOR V375B3V3C150BL2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | DIP-9 | |
| conversion type | DC-DC | |
| Power | 150W | |
| efficiency | 79% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 45.45A | |
| input voltage | 250~425V | |
| Output count | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | DIP-9 | |
| conversion type | DC-DC | |
| Power | 150W | |
| efficiency | 79% |
| Typ | Beschreibung | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 45.45A | |
| input voltage | 250~425V | |
| Output count | 1 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Merkmale
KI-Übersetzung
- DC input range: 250 – 425V
- Isolated output
- Input surge withstand: 500V for 100ms
- DC output: 2 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.3% no load to full load
- Efficiency: Up to 89%
- Maximum operating temp: 100°C, full load
- Power density: up to 120W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Anwendungen
KI-Übersetzung
- Off-line systems with auto-ranging or PFC front ends
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | DIP-9 | |
| conversion type | DC-DC | |
| Power | 150W | |
| efficiency | 79% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 45.45A | |
| input voltage | 250~425V | |
| Output count | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | DIP-9 | |
| conversion type | DC-DC | |
| Power | 150W | |
| efficiency | 79% |
| Typ | Beschreibung | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 45.45A | |
| input voltage | 250~425V | |
| Output count | 1 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Merkmale
KI-Übersetzung
- DC input range: 250 – 425V
- Isolated output
- Input surge withstand: 500V for 100ms
- DC output: 2 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.3% no load to full load
- Efficiency: Up to 89%
- Maximum operating temp: 100°C, full load
- Power density: up to 120W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Anwendungen
KI-Übersetzung
- Off-line systems with auto-ranging or PFC front ends
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

