LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ADI LT3751IUFD#TRPBF

Produttore
Cod. Prod.
LT3751IUFD#TRPBF
Cod. LCSC
C671375
Imballo
QFN-20-EP(4x5)
Numero Cliente
Attr. chiave
QFN-20-EP(4x5) Power Management - Specialized RoHS
Scheda TecnicaADI LT3751IUFD#TRPBF
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

A high input voltage capable flyback controller designed to rapidly charge a large capacitor to a user-adjustable high target voltage set by the transformer turns ratio and three external resistors. Optionally, a feedback pin can be used to provide a low noise high voltage regulated output. Has an integrated rail-to-rail MOSFET gate driver that allows for efficient operation down to 4.75V. A low 106mV differential current sense threshold voltage accurately limits the peak switch current. Added protection is provided via user-selectable overvoltage and undervoltage lockouts for both VCC and VTRANS. A typical application can charge a 1000µF capacitor to 500V in less than one second. The CHARGE pin is used to initiate a new charge cycle and provides ON/OFF control. The DONE pin indicates when the capacitor has reached its programmed value and the part has stopped charging. The FAULT pin indicates when the device has shut down due to either VCC or VTRANS voltage exceeding the user-programmed supply tolerances.

Caratteristiche

Traduzione AI
  • Charges Any Size Capacitor
  • Low Noise Output in Voltage Regulation Mode
  • Stable Operation Under a No-Load Condition
  • Integrated 2A MOSFET Gate Driver with Rail-to-Rail
  • Operation for VGC ≤ 8V
  • Selectable 5.6V or 10.5V Internal Gate Drive
  • Voltage Clamp
  • User-Selectable Over/Undervoltage Detect
  • Easily Adjustable Output Voltage
  • Primary or Secondary Side Output Voltage Sense
  • Wide Input VCC Voltage Range (5V to 24V)
  • Available in 20-Pin QFN 4mm × 5mm and 20-Lead TSSOP Packages

Applicazioni

Traduzione AI
  • High Voltage Regulated Supply
  • High Voltage Capacitor Charger
  • Professional Photoflash Systems
  • Emergency Strobe
  • Security/Inventory Control Systems
  • Detonators