SIEMENS 6SL32302YH301AP0
| Producent | |
| Nr części prod. | 6SL32302YH301AP0 |
| Nr LCSC | C6700337 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Karta Katalogowa | SIEMENS 6SL32302YH301AP0 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Producent | SIEMENS | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Producent | SIEMENS |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The percentage values show the losses related to the converter's rated apparent power. The chart shows the losses at points of relative torque-producing current (I) versus relative motor stator frequency (f) (according to standard IEC61800-9-2). These values apply to the basic version of the converter without options/components. 1) DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max. 250 mA) 2) The maximum current depends on the temperature and the size of the connected converter. At 30 V DC, the current varies between 2 A and 3 A. 3) 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One of them can optionally be used as an analog input. 4) Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 8923.1698 | $ 8923.17 |
| 200+ | $ 3560.4035 | $ 712080.70 |
| 500+ | $ 3441.4286 | $ 1720714.30 |
| 1,000+ | $ 3382.6406 | $ 3382640.60 |
Standardowa Obudowa1/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Producent | SIEMENS | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Producent | SIEMENS |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The percentage values show the losses related to the converter's rated apparent power. The chart shows the losses at points of relative torque-producing current (I) versus relative motor stator frequency (f) (according to standard IEC61800-9-2). These values apply to the basic version of the converter without options/components. 1) DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max. 250 mA) 2) The maximum current depends on the temperature and the size of the connected converter. At 30 V DC, the current varies between 2 A and 3 A. 3) 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One of them can optionally be used as an analog input. 4) Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

