LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
4D Systems SK-UVGA-LLL product image
Abbildung ähnlich

4D Systems SK-UVGA-LLL

Hersteller
Herst.-Teilenr.
SK-UVGA-LLL
LCSC-Nr.
C6680201
Verp.
-
Kundennummer
Hauptmerkm.
Optoelectronics Accessories RoHS
Datenblatt4D Systems SK-UVGA-LLL
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/Optoelectronics Accessories
Hersteller4D Systems
Verp.-

Beschreibung

KI-Übersetzung

The uVGA-III module is a compact and cost-effective standalone VGA graphics engine powered by the PICASO graphics processor. With its powerful graphics, text, image, and animation capabilities, along with numerous other built-in functions, it delivers QVGA/VGA/WVGA graphics solutions for any embedded project. Depending on the programming environment selected when using 4D Systems' Workshop4 IDE software, users can program the uVGA-III module either as a standalone device or as a slave to an external host controller. When used as a standalone device, users have full control over all available resources on the hardware platform, such as serial ports, uSD memory cards, and I/O pins. This eliminates the need for an external host controller/processor to drive the uVGA-III module via serial commands. It gives users complete control over the hardware module, enabling rapid development of practical applications. When the uVGA-III is used as a serial slave to an external host controller, the host sends specific commands to the uVGA-III via its serial UART to generate the desired user display interface. The uVGA-III features a remote VGA connector that can be disconnected from the PCB. This remote VGA connector provides flexible mounting and connection options when using the uVGA-III. A 30-pin header is available on the back of the PCB, unpopulated from the factory, but the header is supplied with the module. Users can solder it if additional I/O and communication functionality is required. Wires can also be soldered directly to the PCB if needed.

Merkmale

KI-Übersetzung
  • Simple VGA interface with various monitors and LCD screens.
  • Supported resolutions:
  • 320×240 (QVGA)
  • 640×480 (VGA)
  • 800×480 (WVGA)
  • RGB 65K true color support.
  • Simple 5-pin host interface: VCC, TX, RX, GND, RESET
  • Powered by 4D-Labs PICASO processor (also available as standalone OEM IC)
  • 14KB Flash for user code storage, 14KB SRAM for user variables, or 14KB shared user code and program variables.
  • 2 asynchronous hardware serial UART ports (COM0, COM1), TTL interface, baud rate 300 to 600K.
  • 1 I²C interface (master mode).
  • 8 × 76-bit timers with 1ms resolution.
  • 13 general-purpose I/O pins. Supports fast 8-bit parallel data transfer via upper 8 bits.
  • Onboard microSD card adapter for multimedia storage and data logging. HC cards larger than 4GB also supported.
  • DOS-compatible file access (FAT16 format) with low-level card memory access.
  • Dedicated line-level PWM audio pin driven by WAV files on microSD card.
  • Rich built-in 4DGL graphics and system library functions.
  • Display full-color images, animations, icons, and video clips.
  • Supports all available Windows fonts.
  • 30-pin header for I/O expansion (included but not soldered to PCB)
  • 15-pin D-sub standard VGA connector for connection to any external VGA display via remote detachable cable.
  • 4.0V to 5.5V supply range (single supply).
  • Module dimensions: 39.0×63.0×27.5mm
  • Weight approx. 17g.
  • RoHS compliant.