LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity T92S7A22-120 product image
Images for reference only

TE Connectivity T92S7A22-120

Manufacturer
MPN
T92S7A22-120
LCSC Part #
C6545987
Packaging
-
Customer #
Key Attributes
120V 277V@AC 30A 40A@277VAC Two normally open: 2A (DPST-NO) Power Relays, Over 2 Amps RoHS
DatasheetTE Connectivity T92S7A22-120
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.9732$ 46.97
210+$ 18.7423$ 3935.88
510+$ 18.1164$ 9239.36
990+$ 17.8073$ 17629.23
Standard Packaging30/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
Packaging-
Coil Voltage120V
Switching Voltage(Max)277V@AC
Coil Resistance950Ω
Release Time15ms
Operate Time15ms
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Operating Temperature-55℃~+65℃
Switching Current(Max)30A
Coil Rated Power-
Contact Rating40A@277VAC
Contact MaterialAgCdO
Contact FormTwo normally open: 2A (DPST-NO)

Introduction

AI Translation

30/40/50A switching capability Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface Meets requirements of VDE 8mm spacing, 4kV dielectric coil- to- contact Meets requirements of UL Class F construction UL approved for 600VAC switching (1.5HP) Screw terminal version (consult factory for availability, ratings) Anti- explosive version available (Meets EN 60079- 15) WG version available (Meets EN 60335- 1)

Features

AI Translation
  • 30/40/50A switching capability
  • Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
  • Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface
  • Meets requirements of VDE 8mm spacing, 4kV dielectric coil - to - contact
  • Meets requirements of UL Class F construction
  • UL approved for 600VAC switching (1.5HP)
  • Screw terminal version (consult factory for availability, ratings)
  • Anti - explosive version available (Meets EN 60079 - 15)
  • WG version available (Meets EN 60335 - 1)

Applications

AI Translation
  • HVAC
  • residential / commercial appliances
  • industrial controls
  • charging