LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

ABLIC S-80953CNNB-G9PT2U

Hersteller
Herst.-Teilenr.
S-80953CNNB-G9PT2U
LCSC-Nr.
C6471407
Verp.
SC-82AB
Kundennummer
Hauptmerkm.
20ms Active Low 1 SC-82AB Supervisors RoHS
DatenblattABLIC S-80953CNNB-G9PT2U
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerABLIC
Verp.SC-82AB
Operating Temperature-40℃~+85℃@(TA)
Reset Timeout20ms
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage5.3V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The S-809xxC Series is a high-precision voltage detector developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0 %. A time delayed reset can be accomplished with the addition of an external capacitor. Two output forms, Nch open-drain and CMOS output, are available.

Merkmale

KI-Übersetzung
  • Ultra-low current consumption 1.0 μA typ. (Detection voltage ≤1.4 V at VDD = 2.0 V), 1.1 μA typ. (Detection voltage ≥1.5 V at VDD = 3.5 V)
  • High-precision detection voltage ±2.0 %
  • Operating voltage range 0.7 V to 10.0 V
  • Hysteresis characteristics 5 % typ.
  • Detection voltage 1.3 V to 6.0 V (0.1 V step)
  • Output forms: Nch open-drain output (Active Low), CMOS output (Active Low)
  • Lead-free, Sn 100 %, halogen-free

Anwendungen

KI-Übersetzung
  • Power supply monitor for portable equipment such as notebook PCs, digital still cameras, PDAs and cellular phones
  • Constant voltage power monitor for cameras, video equipment and communication equipment
  • Power monitor and reset for CPUs and microcomputers