VICOR BCM48BT240M300A00
| 제조업체 | |
| 제조사 품번 | BCM48BT240M300A00 |
| LCSC 번호 | C6470247 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | DC DC Converters RoHS |
| 데이터시트 | VICOR BCM48BT240M300A00 |
개요
The bus converter is a high efficiency (>94%) Sine Amplitude Converter (SAC) operating from a 38 to 55V DC primary bus to deliver an isolated, ratiometric output voltage from 19.0 to 27.5V DC. The Sine Amplitude Converter offers a low AC impedance beyond the bandwidth of most downstream regulators; therefore capacitance normally at the load can be located at the input to the Sine Amplitude Converter. Since the transformation ratio of the converter is 1/2, the capacitance value can be reduced by a factor of 4×, resulting in savings of board area, materials and total system cost. The converter is provided in a VI Chip package compatible with standard pick-and-place and surface mount assembly processes. The co-molded VI Chip package provides enhanced thermal management due to a large thermal interface area and superior thermal conductivity. The high conversion efficiency of the converter increases overall system efficiency and lowers operating costs compared to conventional approaches.
주요 특징
- 48V DC - 24.0V DC 300W Bus Converter
- High efficiency (>94%) reduces system power consumption
- High power density (>1022W/in³) reduces power system footprint by >40%
- Contains built-in protection features: Undervoltage, Overvoltage Lockout, Overcurrent Protection, Short circuit Protection, Overtemperature Protection
- Provides enable/disable control, internal temperature monitoring
- Can be paralleled to create multi-kW arrays
응용 분야
- High-End Computing Systems
- Automated Test Equipment
- High-Density Power Supplies
- Communications Systems
개요
The bus converter is a high efficiency (>94%) Sine Amplitude Converter (SAC) operating from a 38 to 55V DC primary bus to deliver an isolated, ratiometric output voltage from 19.0 to 27.5V DC. The Sine Amplitude Converter offers a low AC impedance beyond the bandwidth of most downstream regulators; therefore capacitance normally at the load can be located at the input to the Sine Amplitude Converter. Since the transformation ratio of the converter is 1/2, the capacitance value can be reduced by a factor of 4×, resulting in savings of board area, materials and total system cost. The converter is provided in a VI Chip package compatible with standard pick-and-place and surface mount assembly processes. The co-molded VI Chip package provides enhanced thermal management due to a large thermal interface area and superior thermal conductivity. The high conversion efficiency of the converter increases overall system efficiency and lowers operating costs compared to conventional approaches.
주요 특징
- 48V DC - 24.0V DC 300W Bus Converter
- High efficiency (>94%) reduces system power consumption
- High power density (>1022W/in³) reduces power system footprint by >40%
- Contains built-in protection features: Undervoltage, Overvoltage Lockout, Overcurrent Protection, Short circuit Protection, Overtemperature Protection
- Provides enable/disable control, internal temperature monitoring
- Can be paralleled to create multi-kW arrays
응용 분야
- High-End Computing Systems
- Automated Test Equipment
- High-Density Power Supplies
- Communications Systems
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

