MICROCHIP SY88803VKG
| Hersteller | |
| Herst.-Teilenr. | SY88803VKG |
| LCSC-Nr. | C631858 |
| Verp. | MSOP-10 |
| Kundennummer | |
| Hauptmerkm. | Limiting Amplifier MSOP-10 Special Purpose Amplifiers RoHS |
| Datenblatt | MICROCHIP SY88803VKG |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Hersteller | MICROCHIP | |
| Verp. | MSOP-10 | |
| Amplifier Type | Limiting Amplifier | |
| Features | Signal limiting/constant amplitude output;Input fault detection;Enable/shutdown function;Programmable reference voltage |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Hersteller | MICROCHIP | |
| Verp. | MSOP-10 |
| Typ | Beschreibung | |
|---|---|---|
| Amplifier Type | Limiting Amplifier | |
| Features | Signal limiting/constant amplitude output;Input fault detection;Enable/shutdown function;Programmable reference voltage |
Beschreibung
The SY88803V low power limiting post amplifier is designed for use in fiber-optic receivers. The device connects to typical transimpedance amplifiers (TIAs). The linear signal output from TIAs can contain significant amounts of noise and may vary in amplitude over time. The SY88803V quantizes these signals and outputs PECL level waveforms. The SY88803V operates from a single +3.3V or +5V power supply, over temperatures ranging from -40°C to +85°C. With its wide bandwidth and high gain, signals with data rates up to 155Mbps and as small as 5mVp-p can be amplified to drive devices with PECL inputs.
Merkmale
- Single 3.3V or 5V power supply
- Up to 155Mbps operation
- Low noise PECL data outputs
- Chatter-free TTL Loss-of-Signal (LOS) output
- TTL /EN input
- Programmable LOS level set (LosLvL)
- Available in a tiny 10-pin MSOP (3mm) package
Anwendungen
- 155Mbps SONET/SDH
- Small form factor transceivers
- High-gain line driver and line receiver
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Hersteller | MICROCHIP | |
| Verp. | MSOP-10 | |
| Amplifier Type | Limiting Amplifier | |
| Features | Signal limiting/constant amplitude output;Input fault detection;Enable/shutdown function;Programmable reference voltage |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Hersteller | MICROCHIP | |
| Verp. | MSOP-10 |
| Typ | Beschreibung | |
|---|---|---|
| Amplifier Type | Limiting Amplifier | |
| Features | Signal limiting/constant amplitude output;Input fault detection;Enable/shutdown function;Programmable reference voltage |
Beschreibung
The SY88803V low power limiting post amplifier is designed for use in fiber-optic receivers. The device connects to typical transimpedance amplifiers (TIAs). The linear signal output from TIAs can contain significant amounts of noise and may vary in amplitude over time. The SY88803V quantizes these signals and outputs PECL level waveforms. The SY88803V operates from a single +3.3V or +5V power supply, over temperatures ranging from -40°C to +85°C. With its wide bandwidth and high gain, signals with data rates up to 155Mbps and as small as 5mVp-p can be amplified to drive devices with PECL inputs.
Merkmale
- Single 3.3V or 5V power supply
- Up to 155Mbps operation
- Low noise PECL data outputs
- Chatter-free TTL Loss-of-Signal (LOS) output
- TTL /EN input
- Programmable LOS level set (LosLvL)
- Available in a tiny 10-pin MSOP (3mm) package
Anwendungen
- 155Mbps SONET/SDH
- Small form factor transceivers
- High-gain line driver and line receiver
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |