LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
muRata UEE-12/12.5-D48PM-C product image
Abbildung ähnlich

muRata UEE-12/12.5-D48PM-C

Hersteller
Herst.-Teilenr.
UEE-12/12.5-D48PM-C
LCSC-Nr.
C6305166
Verp.
-
Kundennummer
Hauptmerkm.
12V 36V~75V DC DC Converters RoHS
DatenblattmuRata UEE-12/12.5-D48PM-C
RoHS-Konformität7 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellermuRata
Verp.-
Output Voltage12V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
TypeOpen type
Quiescent Supply Current-
Voltage - Supply36V~75V
Capacitive Load(Max)20000uF
Number of Outputs1
Iout12.5A
Height10.7mm
Frequency - Switching400kHz
Isolation Voltage(Vrms)2.25kV
FeaturesSynchronous rectification control;Short Circuit Protection;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Automatic fault recovery;Remote sampling compensation
Conversion Efficiency93%
Output Power150W
Length58.42mm
Width22.9mm

Beschreibung

KI-Übersetzung

For efficient, fully isolated DC power in the smallest space, the UEE open frame DC-DC converter series fit in industry-standard “eighth brick” outline dimensions and mounting pins (on quarter-brick pinout) or surface mount option. Units are offered with a fixed output voltage and current up to 45 Amps. UEEs operate over a wide temperature range (up to +85 degrees Celsius at moderate airflow) with full rated power. Synchronous rectifier topology yields excellent efficiency. UEEs achieve these impressive mechanical and environmental specs while delivering excellent electrical performance in an industry standard DOSA compatible through-hole package or surface mount option. The unit is fully protected against input undervoltage, output overcurrent and short circuit. An on-board temperature sensor shuts down the converter if thermal limits are reached and automatically restarts the converter when the fault is removed. An On/Off control input enables phased startup and shutdown in multi-voltage applications. UEEs include a Sense input to correct for ohmic losses. A trim input may be connected to a user’s adjustment potentiometer or trim resistors for output voltage calibration. UEEs include industry-standard safety certifications and BASIC I/O insulation provides input/output isolation to 2250V. Radiation and conducted emission testing is performed to widely accepted EMC standards.