Cosel PBA75F-48-RT
| Hersteller | |
| Herst.-Teilenr. | PBA75F-48-RT |
| LCSC-Nr. | C6141371 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 75W AC-DC Power Supply, 48V Output |
| Datenblatt | Cosel PBA75F-48-RT |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 32mm | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| output voltage | 48V | |
| Operating Temperature | -10℃~+71℃ | |
| Output Power | 76.8W | |
| Voltage - Input(DC) | 120V~370V | |
| Output current (maximum value) | 1.6A | |
| Ripple Noise | 250mVp-p | |
| Conversion Efficiency | 86% | |
| Length | 135mm | |
| Width | 82mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Integrated synchronous rectification;Over Current Protection;Overvoltage Protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 32mm | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| output voltage | 48V | |
| Operating Temperature | -10℃~+71℃ | |
| Output Power | 76.8W | |
| Voltage - Input(DC) | 120V~370V |
| Typ | Beschreibung | |
|---|---|---|
| Output current (maximum value) | 1.6A | |
| Ripple Noise | 250mVp-p | |
| Conversion Efficiency | 86% | |
| Length | 135mm | |
| Width | 82mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Integrated synchronous rectification;Over Current Protection;Overvoltage Protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Small-size & light weight
- Harmonic attenuator (Complies with IEC61000-3-2) : except PBA1500T
- Universal input (AC85 - 264V) : PBA1500T(AC170 - 264V 3f)
- Efficiency increased with synchronous rectification technology (PBA50F - 150F)
- Variety of option (PBA10F - 150F, PBW15F - 50F)
- Parallel operation and Parallel redandancy operation (PBA300F - 1500F, PBA1500T)
- Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 32mm | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| output voltage | 48V | |
| Operating Temperature | -10℃~+71℃ | |
| Output Power | 76.8W | |
| Voltage - Input(DC) | 120V~370V | |
| Output current (maximum value) | 1.6A | |
| Ripple Noise | 250mVp-p | |
| Conversion Efficiency | 86% | |
| Length | 135mm | |
| Width | 82mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Integrated synchronous rectification;Over Current Protection;Overvoltage Protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 32mm | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| output voltage | 48V | |
| Operating Temperature | -10℃~+71℃ | |
| Output Power | 76.8W | |
| Voltage - Input(DC) | 120V~370V |
| Typ | Beschreibung | |
|---|---|---|
| Output current (maximum value) | 1.6A | |
| Ripple Noise | 250mVp-p | |
| Conversion Efficiency | 86% | |
| Length | 135mm | |
| Width | 82mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Integrated synchronous rectification;Over Current Protection;Overvoltage Protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Small-size & light weight
- Harmonic attenuator (Complies with IEC61000-3-2) : except PBA1500T
- Universal input (AC85 - 264V) : PBA1500T(AC170 - 264V 3f)
- Efficiency increased with synchronous rectification technology (PBA50F - 150F)
- Variety of option (PBA10F - 150F, PBW15F - 50F)
- Parallel operation and Parallel redandancy operation (PBA300F - 1500F, PBA1500T)
- Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

