LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
NKK Switches M2022TXW23-DA product image
Imágenes ilustrativas

NKK Switches M2022TXW23-DA

Fabricante
N.º de pieza fab.
M2022TXW23-DA
Nº LCSC
C6084786
Emb.
Through Hole
Número de Cliente
Atrib. clave
Through Hole Rocker Switches RoHS
Hoja de DatosNKK Switches M2022TXW23-DA
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 22.5343$ 22.53
200+$ 8.9919$ 1798.38
500+$ 8.6919$ 4345.95
Encapsulado Estándar50/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaSwitches/Rocker Switches
FabricanteNKK Switches
Emb.Through Hole

Características

Traducción por IA
  • Three panel mounting options: flat frame for flush panel or sub-panel mounting, snap-in mounting, and PCB mounting.
  • High insulation barriers enhance circuit isolation in multi-pole devices and provide additional contact protection.
  • Molded diallyl phthalate housing with UL 94V-0 flammability rating.
  • Epoxy-sealed terminals prevent flux and other contaminants from entering.
  • Prominent external insulation barriers improve insulation resistance and dielectric strength.
  • Polarized protective device prevents contact misalignment; interlocking structure between actuator block, rocker, and internal rail prevents diagonal forces on the rocker from being transmitted to the contact mechanism.
  • Frame fits tightly around the housing above the base and terminals, providing 1500V dielectric strength.