ADI HMC-C044
| Producent | |
| Nr części prod. | HMC-C044 |
| Nr LCSC | C605940 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | -8dB RF Mixers RoHS |
| Karta Katalogowa | ADI HMC-C044 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Mixers | |
| Producent | ADI | |
| Opak. | - | |
| Features | Image rejection;I/Q quadrature mixing | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| LO Frequency Range | 15GHz~23GHz | |
| IP3 | 25dBm | |
| IF Frequency Range | 0Hz~3.5GHz | |
| Isolation(L-R) | 35dB | |
| Operating Temperature | -55℃~+85℃ | |
| RF Frequency Range | 15GHz~23GHz | |
| Isolation(L-I) | 22dB | |
| Gain/Loss | -8dB | |
| Noise Figure | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Mixers | |
| Producent | ADI | |
| Opak. | - | |
| Features | Image rejection;I/Q quadrature mixing | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| LO Frequency Range | 15GHz~23GHz | |
| IP3 | 25dBm |
| Typ | Opis | |
|---|---|---|
| IF Frequency Range | 0Hz~3.5GHz | |
| Isolation(L-R) | 35dB | |
| Operating Temperature | -55℃~+85℃ | |
| RF Frequency Range | 15GHz~23GHz | |
| Isolation(L-I) | 22dB | |
| Gain/Loss | -8dB | |
| Noise Figure | - |
Opis
The HMC-C044 is a passive I/Q MMIC mixer housed in a miniature hermetic module which can be used as either an Image Reject Mixer or a Single Sideband Upconverter. The module utilizes two standard Hittite double balanced mixer cells and a 90 degree hybrid fabricated on a GaAs MESFET process. A low frequency quadrature hybrid was used to produce a 100 MHz USB IF output. This MMIC based module is a more reliable and consistent alternative to hybrid style I/Q Mixers and Single Sideband Converter assemblies. The module features removable SMA connectors which can be detached to allow direct connection of the I/O pins to a microstrip or coplanar circuit.
Funkcje
- Wide IF Bandwidth: DC - 3.5 GHz
- Image Rejection: 30 dB
- LO to RF Isolation: 35 dB
- High Input IP3: +25 dBm
- Hermetically Sealed Module
- Field Replaceable SMA Connectors
- -55 to +85 °C Operating Temperature
Zastosowania
- Point-to-Point Radios
- Point-to-Multi-Point Radios & VSAT
- Test Equipment & Sensors
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Mixers | |
| Producent | ADI | |
| Opak. | - | |
| Features | Image rejection;I/Q quadrature mixing | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| LO Frequency Range | 15GHz~23GHz | |
| IP3 | 25dBm | |
| IF Frequency Range | 0Hz~3.5GHz | |
| Isolation(L-R) | 35dB | |
| Operating Temperature | -55℃~+85℃ | |
| RF Frequency Range | 15GHz~23GHz | |
| Isolation(L-I) | 22dB | |
| Gain/Loss | -8dB | |
| Noise Figure | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Mixers | |
| Producent | ADI | |
| Opak. | - | |
| Features | Image rejection;I/Q quadrature mixing | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| LO Frequency Range | 15GHz~23GHz | |
| IP3 | 25dBm |
| Typ | Opis | |
|---|---|---|
| IF Frequency Range | 0Hz~3.5GHz | |
| Isolation(L-R) | 35dB | |
| Operating Temperature | -55℃~+85℃ | |
| RF Frequency Range | 15GHz~23GHz | |
| Isolation(L-I) | 22dB | |
| Gain/Loss | -8dB | |
| Noise Figure | - |
Opis
The HMC-C044 is a passive I/Q MMIC mixer housed in a miniature hermetic module which can be used as either an Image Reject Mixer or a Single Sideband Upconverter. The module utilizes two standard Hittite double balanced mixer cells and a 90 degree hybrid fabricated on a GaAs MESFET process. A low frequency quadrature hybrid was used to produce a 100 MHz USB IF output. This MMIC based module is a more reliable and consistent alternative to hybrid style I/Q Mixers and Single Sideband Converter assemblies. The module features removable SMA connectors which can be detached to allow direct connection of the I/O pins to a microstrip or coplanar circuit.
Funkcje
- Wide IF Bandwidth: DC - 3.5 GHz
- Image Rejection: 30 dB
- LO to RF Isolation: 35 dB
- High Input IP3: +25 dBm
- Hermetically Sealed Module
- Field Replaceable SMA Connectors
- -55 to +85 °C Operating Temperature
Zastosowania
- Point-to-Point Radios
- Point-to-Multi-Point Radios & VSAT
- Test Equipment & Sensors
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |