LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

CREE LED CMU1010-0000-000N0Z0A30H

Producent
Nr części prod.
CMU1010-0000-000N0Z0A30H
Nr LCSC
C5969890
Opak.
-
Numer Klienta
Klucz. cechy
1106lm 3000K 95 115° 33.7V Warm White LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaCREE LED CMU1010-0000-000N0Z0A30H
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentCREE LED
Opak.-
Lumens1106lm
Color Temperature3000K
CRI Color Rendering Index95
Viewing Angle115°
Voltage - Forward(Vf)33.7V
Illumination ColorWarm White

Opis

Tłumaczenie AI

The XLamp CMU LED series delivers industry-leading performance in common package and LES sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% improvement in lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT series. XLamp CMU LEDs are optimized for high-end indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.

Funkcje

Tłumaczenie AI
  • 9.8-mm optical light source
  • Minimum CRI options of 70, 80, 90, and 95
  • EasyWhite® 2-, 3-, and 5-step binning
  • Advanced Color 2- and 3-step binning
  • Forward voltage option: 36-V grade
  • 85°C binning and characterization
  • Maximum drive current: 720 mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • RoHS and REACH compliant
  • UL® recognized component (E349212)

Zastosowania

Tłumaczenie AI

Indoor lighting (track lights, spotlights, downlights), outdoor lighting