LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Aimtec AMEL45-48SJZ-ST product image
Abbildung ähnlich

Aimtec AMEL45-48SJZ-ST

Hersteller
Herst.-Teilenr.
AMEL45-48SJZ-ST
LCSC-Nr.
C5943375
Verp.
-
Kundennummer
Hauptmerkm.
45W AC-DC Converter, Input Voltage 85-264VAC/100-370VDC, Output Voltage 5-48V
DatenblattAimtec AMEL45-48SJZ-ST
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/AC DC Converters
HerstellerAimtec
Verp.-
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage Protection;Fault self-recovery

Beschreibung

KI-Übersetzung

The new AMEL45-JZ is an AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 264VAC and an output voltage range from 5 - 48V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -40°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.

Merkmale

KI-Übersetzung
  • Universal Input: 85 - 264VAC/100 - 370VDC
  • Operating Temp: -40°C to +70°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 120mV(p - p), Max.
  • Output short circuit, over - current, over - voltage protection
  • Regulated Output

Anwendungen

KI-Übersetzung
  • street lighting controls
  • grid power
  • LED
  • instrumentation
  • industrial controls
  • communication
  • civil applications
  • Power Grid
  • Industrial
  • Telecom
  • Instrumentation