LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RFX Group OS240-1005-024 product image
Abbildung ähnlich

RFX Group OS240-1005-024

Hersteller
Herst.-Teilenr.
OS240-1005-024
LCSC-Nr.
C5839705
Verp.
-
Kundennummer
Hauptmerkm.
10MHz Oscillators RoHS
DatenblattRFX Group OS240-1005-024
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerRFX Group
Verp.-
Operating Temperature-20℃~+70℃
Frequency Stability±10ppb
Output TypeCMOS
Frequency10MHz
Voltage - Supply3.3V

Merkmale

KI-Übersetzung
  • Temperature stability: ±10ppb
  • Low phase noise
  • Frequency: 10MHz
  • Low pre-aging options available
  • Flexible design with variants available for virtually any application to meet individual customer requirements
  • Temperature stability: ±10ppb over (-20 to +70)℃
  • Output: CMOS 15 pF, 45% - 55%
  • Voltage: 3.3V
  • Warm-up current: 560mA
  • Standby current: 320mA
  • Typical phase noise at FO₀ + 10Hz: -125 dBc/Hz
  • Typical phase noise at FO₀ + 100Hz: -145 dBc/Hz
  • Typical phase noise at FO₀ + 1kHz: -155 dBc/Hz
  • Typical phase noise at FO₀ + 10kHz: -160 dBc/Hz
  • Typical phase noise at FO₀ + 100kHz: -165 dBc/Hz
  • ±5% supply voltage variation: ±2ppb
  • ±10% load variation: ±10ppb
  • After 30 days continuous operation: max ±0.1ppb/day, max ±50ppb/year
  • Warm-up time: within 0.1 ppm in 2 minutes
  • Voltage trim: min ±0.5ppm
  • Trim impedance: 50KΩ
  • Reference voltage option: 3.0V
  • ESD sensitive device
  • Storage temperature range: (-40 to +125)℃
  • Solderability: max 5 seconds at 230℃, max 3 seconds at 350℃
  • RoHS status (2011/65/EU): compliant
  • REACH status: compliant
  • Packaging: bulk