LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MACOM MA4L032-1056 product image
Zdjęcia poglądowe

MACOM MA4L032-1056

Producent
Nr części prod.
MA4L032-1056
Nr LCSC
C4467941
Opak.
SMD
Numer Klienta
Klucz. cechy
Standalone 50V SMD RF Diodes RoHS
Karta KatalogowaMACOM MA4L032-1056
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 27.5548$ 27.55
200+$ 10.6632$ 2132.64
500+$ 10.2886$ 5144.30
1,000+$ 10.1045$ 10104.50
Standardowa Obudowa50/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaDiscrete Semiconductors/Diodes/RF Diodes
ProducentMACOM
Opak.SMD
Non-Repetitive Peak Forward Surge Current-
Current - Rectified-
Diode ConfigurationStandalone
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)-
Voltage - Forward(Vf@If)-
Voltage - DC Reverse(Vr)50V

Opis

Tłumaczenie AI

The MA4L, MADL, and MADP series are silicon PIN limiter diodes with medium-to-short I-region lengths, designed for high-signal applications. These devices are engineered to provide low insertion loss at zero bias, low flat leakage power, and fast signal response/recovery times. Products are available as discrete bare die or assembled in various SMT or ceramic pill package configurations. For ceramic package styles and their corresponding part number availability, refer to the Available Package Styles table.

Funkcje

Tłumaczenie AI
  • Low insertion loss and noise figure
  • High peak and average operating power
  • Multiple P1dB compression power options
  • Gold-doped devices for reduced recovery time
  • Non-gold-doped devices for lower flat leakage power
  • Proven reliability with silicon nitride passivation
  • RoHS compliant

Zastosowania

Tłumaczenie AI
  • Passive limiting control circuit
  • LNA protection
  • Detector protection
  • Mixer protection