APSEMI APV215G1EH
| Hersteller | APSEMIAsian Brands |
| Herst.-Teilenr. | APV215G1EH |
| LCSC-Nr. | C42444451 |
| Verp. | SMD-6P |
| Kundennummer | |
| Hauptmerkm. | SSR RELAY SPST-NO(1 Form A) 1.1A 100V |
| Datenblatt | APSEMI APV215G1EH |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | APSEMI | |
| Verp. | SMD-6P | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 350us | |
| Forward voltage | 1.4V | |
| Forward Current(If) | 7mA | |
| Load Voltage | 100V | |
| Total Power Dissipation(Pd) | 400mW | |
| Insulation Resistance | - | |
| Load Current | 1.1A | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 150mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | APSEMI | |
| Verp. | SMD-6P | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 350us | |
| Forward voltage | 1.4V | |
| Forward Current(If) | 7mA | |
| Load Voltage | 100V |
| Typ | Beschreibung | |
|---|---|---|
| Total Power Dissipation(Pd) | 400mW | |
| Insulation Resistance | - | |
| Load Current | 1.1A | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 150mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
APSEMl Photorelays are the most reliable, technically advanced logic-to-power interface devices. Their basic function is to take a low current signal from a microprocessor to control the switching of both AC and DC loads, while providing an isolation barrier between logic and power.
Merkmale
KI-Übersetzung
- Long life (No limit on mechanical and electrical lifetime)
- Bounce-free switching
- Higher speed and high frequency switching
- Higher sensitivity (less power consumption)
- Immunity to EMI or RFI
- No have voltaic arc, bounce, and noise
- More resistant to vibration and impact
- AC or DC load switching
- Small package size
Anwendungen
KI-Übersetzung
- Telecom/Datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
- Battery monitoring
- I/O Sub-Systems
- Robotics
- Home/Safety security systems
- Process Control
- Energy Management
- Reed Relay EMR Replacement
- Programmable Controllers
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | APSEMI | |
| Verp. | SMD-6P | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 350us | |
| Forward voltage | 1.4V | |
| Forward Current(If) | 7mA | |
| Load Voltage | 100V | |
| Total Power Dissipation(Pd) | 400mW | |
| Insulation Resistance | - | |
| Load Current | 1.1A | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 150mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | APSEMI | |
| Verp. | SMD-6P | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 350us | |
| Forward voltage | 1.4V | |
| Forward Current(If) | 7mA | |
| Load Voltage | 100V |
| Typ | Beschreibung | |
|---|---|---|
| Total Power Dissipation(Pd) | 400mW | |
| Insulation Resistance | - | |
| Load Current | 1.1A | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 150mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
APSEMl Photorelays are the most reliable, technically advanced logic-to-power interface devices. Their basic function is to take a low current signal from a microprocessor to control the switching of both AC and DC loads, while providing an isolation barrier between logic and power.
Merkmale
KI-Übersetzung
- Long life (No limit on mechanical and electrical lifetime)
- Bounce-free switching
- Higher speed and high frequency switching
- Higher sensitivity (less power consumption)
- Immunity to EMI or RFI
- No have voltaic arc, bounce, and noise
- More resistant to vibration and impact
- AC or DC load switching
- Small package size
Anwendungen
KI-Übersetzung
- Telecom/Datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
- Battery monitoring
- I/O Sub-Systems
- Robotics
- Home/Safety security systems
- Process Control
- Energy Management
- Reed Relay EMR Replacement
- Programmable Controllers
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



