TDSEMIC OB2532-TD
| Produttore | TDSEMICAsian Brands |
| Cod. Prod. | OB2532-TD |
| Cod. LCSC | C42422058 |
| Imballo | SOT-23-6 |
| Numero Cliente | |
| Attr. chiave | CC/CV primary-side PWM controller |
| Scheda Tecnica | TDSEMIC OB2532-TD |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Produttore | TDSEMIC | |
| Imballo | SOT-23-6 | |
| Operating Temperature | - | |
| Frequency - Switching | 55kHz~65kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 14.8V~30V | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Soft-start;Over Voltage Protection;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | PFM Modulation;PWM Modulation |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Produttore | TDSEMIC | |
| Imballo | SOT-23-6 | |
| Operating Temperature | - | |
| Frequency - Switching | 55kHz~65kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 14.8V~30V | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Soft-start;Over Voltage Protection;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | PFM Modulation;PWM Modulation |
Aiuto & FeedbackMostra prodotti simili (0) >
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Produttore | TDSEMIC | |
| Imballo | SOT-23-6 | |
| Operating Temperature | - | |
| Frequency - Switching | 55kHz~65kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 14.8V~30V | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Soft-start;Over Voltage Protection;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | PFM Modulation;PWM Modulation |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Produttore | TDSEMIC | |
| Imballo | SOT-23-6 | |
| Operating Temperature | - | |
| Frequency - Switching | 55kHz~65kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 14.8V~30V | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Soft-start;Over Voltage Protection;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | PFM Modulation;PWM Modulation |
Aiuto & FeedbackMostra prodotti simili (0) >
C42422058 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



