Fuji Electric 2MBI1400VXB-120P-54
| Producent | |
| Nr części prod. | 2MBI1400VXB-120P-54 |
| Nr LCSC | C42387486 |
| Opak. | Screw Terminals |
| Numer Klienta | |
| Klucz. cechy | Fuji Electric IGBT Module (V Series) 1200V / 1400A / Dual-in-One Package |
| Karta Katalogowa | Fuji Electric 2MBI1400VXB-120P-54 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Producent | Fuji Electric | |
| Opak. | Screw Terminals | |
| Td(off) | 150ns | |
| Pd - Power Dissipation | 7.65kW | |
| Td(on) | 1us | |
| Current - Collector(Ic) | 1.4kA | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@1400mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.2V@1400A,15V | |
| Collector Cut-Off Current (Ices) | 12mA | |
| Reverse Recovery Time(trr) | 200ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 128nF | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Producent | Fuji Electric | |
| Opak. | Screw Terminals | |
| Td(off) | 150ns | |
| Pd - Power Dissipation | 7.65kW | |
| Td(on) | 1us | |
| Current - Collector(Ic) | 1.4kA | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | IGBT Module |
| Typ | Opis | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@1400mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.2V@1400A,15V | |
| Collector Cut-Off Current (Ices) | 12mA | |
| Reverse Recovery Time(trr) | 200ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 128nF | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- High speed switching
- Voltage drive
- Low Inductance module structure
Zastosowania
Tłumaczenie AI
- Inverter for Motor Drive
- AC and DC Servo Drive Amplifier
- Uninterruptible Power Supply
- Industrial machines, such as Welding machines
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Producent | Fuji Electric | |
| Opak. | Screw Terminals | |
| Td(off) | 150ns | |
| Pd - Power Dissipation | 7.65kW | |
| Td(on) | 1us | |
| Current - Collector(Ic) | 1.4kA | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@1400mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.2V@1400A,15V | |
| Collector Cut-Off Current (Ices) | 12mA | |
| Reverse Recovery Time(trr) | 200ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 128nF | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Producent | Fuji Electric | |
| Opak. | Screw Terminals | |
| Td(off) | 150ns | |
| Pd - Power Dissipation | 7.65kW | |
| Td(on) | 1us | |
| Current - Collector(Ic) | 1.4kA | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | IGBT Module |
| Typ | Opis | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@1400mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.2V@1400A,15V | |
| Collector Cut-Off Current (Ices) | 12mA | |
| Reverse Recovery Time(trr) | 200ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 128nF | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- High speed switching
- Voltage drive
- Low Inductance module structure
Zastosowania
Tłumaczenie AI
- Inverter for Motor Drive
- AC and DC Servo Drive Amplifier
- Uninterruptible Power Supply
- Industrial machines, such as Welding machines
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

